Keypads

Keypads are blocks or pads that house a set of buttons to provide a user interface to a machine. The buttons usually display numbers, letters or symbols. Numeric keypads are miniature keyboards designed to operate small electronic devices, such as telephones.

Keypads are usually available when an information input is required. For example, in a calculator you will input the sum via a keypad or selecting your choice in a vending machine.

Keypads are also popular in security systems which require the input of a PIN or passcode. You will find keypads in point-of-sale machines and card machines too. Common keypads feature 0 to 9 buttons or start/stop functions while other keypads may come blank and provide the ability to customise with wording and symbols.

...
Lees meer Lees minder

Filters

1 - 20 van 156 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Keypad Layout Membrane Operation Number of Keys Keypad Output Illuminated IP Rating Case Material Case Colour Mechanical Life Per Key Contact Material Actuator Colour Actuator Material Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 146-014
FabrikantnummerECO.12150.06
FabrikantEOZ
13,32 €
Each
Aantal stuks
4 x 3 - 12 - - IP40 - - - - White PC - -20°C
RS-stocknr. 436-594
Fabrikantnummer1K12T102
FabrikantStorm
90,65 €
Each
Aantal stuks
4 x 3 - 12 Matrix - IP65 Die Cast Zinc - 4000000Operations Gold Over Nickel Plated - Die Cast Zinc 8mm -40°C
RS-stocknr. 793-3724
Fabrikantnummer7203-16TW202
FabrikantStorm
41,35 €
Each
Aantal stuks
4 x 4 - 16 Matrix Yes IP65 Polymer Black 2000000Operations - White Plastic 12mm -20°C
RS-stocknr. 690-3141
FabrikantnummerSL.12100.001
FabrikantEOZ
76,85 €
Each
Aantal stuks
4 x 3 - 12 - - IP67 ABS - 4 x 10^6Operations Carbon Chrome PC - -25°C
RS-stocknr. 146-222
FabrikantnummerECO.16250.06
FabrikantEOZ
16,42 €
Each
Aantal stuks
4 x 4 - 16 - - IP40 - - - - White PC - -20°C
RS-stocknr. 793-3752
Fabrikantnummer7202-16T0202
FabrikantStorm
36,70 €
Each
Aantal stuks
4 x 4 - 16 Matrix - IP65 Polymer Black 2000000Operations - Black, Blue, Green, Red, Yellow Plastic 12mm -20°C
RS-stocknr. 507-508
FabrikantnummerAC3560
FabrikantAPEM
18,55 €
Each
Aantal stuks
4 x 3 Yes 12 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 146-216
FabrikantnummerECO.12100.06
FabrikantEOZ
16,91 €
Each
Aantal stuks
4 x 3 - 12 Common Point - IP40 PC - - Gold Plated Carbon White PC 10.4mm -20°C
RS-stocknr. 690-3150
FabrikantnummerSL.12100.211
FabrikantEOZ
115,61 €
Each
Aantal stuks
4 x 3 - 12 - Yes IP67 ABS - 4 x 10^6Operations Carbon Chrome PC - -25°C
RS-stocknr. 793-3758
Fabrikantnummer7202-12T0202
FabrikantStorm
28,53 €
Each
Aantal stuks
3 x 4 - 12 Matrix - IP65 Polymer Black 2000000Operations - Black, Green, Red Plastic 12mm -20°C
RS-stocknr. 877-8590
Fabrikantnummer96AB2-102-R
FabrikantGrayhill
15,49 €
Each
Aantal stuks
3 x 4 Yes 12 Matrix - - ABS, Cycolac FR15 Black 1000000Operations Phosphor Bronze Black Silicone Rubber 5.1mm -30°C
RS-stocknr. 507-504
FabrikantnummerAC3559
FabrikantAPEM
16,85 €
Each
Aantal stuks
4 x 1 Yes 4 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 877-8641
Fabrikantnummer88AB2
FabrikantGrayhill
22,09 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 507-497
FabrikantnummerAC3561
FabrikantAPEM
21,29 €
Each
Aantal stuks
4 x 4 Yes 16 Matrix - - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 793-3742
Fabrikantnummer7207-121W202
FabrikantStorm
41,82 €
Each
Aantal stuks
3 x 4 - 12 Matrix Yes IP65 Polymer Black 2000000Operations - Blue, White, Yellow Plastic 12mm -20°C
RS-stocknr. 199-484
FabrikantnummerM12PARSANLMT
FabrikantEOZ
58,55 €
Each
Aantal stuks
4 x 3 Yes 12 Matrix - IP67 Plastic - 4000000Operations Gold Plated Carbon Black Anodised Aluminium 24.2mm -25°C
RS-stocknr. 877-8669
Fabrikantnummer84R-BB2-014-PD
FabrikantGrayhill
92,283 €
Each (In a Pack of 100)
Aantal stuks
4 x 4 Yes 16 Matrix - - Aluminium Alloy - 3000000Operations Gold Plated, Phosphor Bronze - Black Fluorosilicone Rubber 9.5mm -55°C
RS-stocknr. 693-2382
FabrikantnummerAC3560ILL
FabrikantApem
26,86 €
Each
Aantal stuks
4 x 3 Yes 12 Matrix Yes - - - 1000000Operations Silver Silver PC - -30°C
RS-stocknr. 878-0754
Fabrikantnummer88BC2
FabrikantGrayhill
24,967 €
Each (In a Pack of 100)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 878-0726
Fabrikantnummer82-101-71
FabrikantGrayhill
5,23 €
Each (In a Pack of 25)
Aantal stuks
1 Position - 1 Pin Header Yes - PPS Plastic Black 1000000Operations Brass, Gold Over Nickel Plated Grey ABS Plastic 11.4mm -40°C
Related Products
For Public / Outdoor EnvironmentsVandal resistantMetal casing and ...
Description:
For Public / Outdoor EnvironmentsVandal resistantMetal casing and keytops (chromed zinc)Fully sealed to IP65, for use in exposed outdoor applicationsEngraved keytop charactersGold on nickel plated FR4 contact PCB4, 12 and 16 key formatsContact rating: 50mA @ 24VdcContact resistance: 100ΩDielectric strength: ...
General service polymer casing and keysSealed to IP65Laser ...
Description:
General service polymer casing and keysSealed to IP65Laser engraved keytop charactersGold on nickel plated FR4 contact PCB4, 12 and 16 key formatsCompatible with 1000 series back box and privacy shroudActuator material: PolymerCase colour: BlackContact resistance: 100ΩOperating force: 180g.
Tough, impact resistant constructionSealed to IP54Super high impact ...
Description:
Tough, impact resistant constructionSealed to IP54Super high impact resistant polymer casing and keytopsLaser engraved keytop charactersGold on nickel plated FR4 contact PCB4 key, 12 key and 16 key formatsCompatible with 1000 series back box and privacy shroudActuator material: PolymerCase colour: ...
Reducing cost and weight of vandal resistant keypads, ...
Description:
Reducing cost and weight of vandal resistant keypads, the PLX range uses a revolutionary super high impact polymer case for resistance to abuse and attack. Ideal for applications that require toughness and resistance to water and dust. Chromed die cast ...