Keyboard Switches

Keyboard Switches or Key switches are an on/off electronic switch that is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off, the circuit is then broken. Keyboard switches work with user interaction with the button or switch when it makes contact with the control panel beneath, most cases this is usually a printed circuit board (PCB). Keyboard switches are mostly used for computer keyboards, once the user presses the key on the keyboard this will press the switch down. Once the switch has been pressed down this will then send a signal to the computer telling it that you have pressed that specific key.
Keyboard switches are an electromechanical switch for:-
• Keyboards
• Keypads
• Instruments
• Interface control panel applications
There are many types of electric tactile switches available and these are:-
• SPST (Single Pole Single through)
• SPDT (single pole double throw)
• DPST (double pole, single throw)
• DPDT (double pole double throw)

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Operating Force Illuminated Switch Operation Mechanical Life Per Key Contact Resistance IP Rating Minimum Operating Temperature Maximum Operating Temperature Actuator Colour Contact Material Operating Temperature Range Voltage Rating
RS-stocknr. 231-3134
Fabrikantnummer3FTL6+1D03
FabrikantMEC
5,15 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary - - - -40°C +115°C Grey - -40 → +115°C -
RS-stocknr. 231-3140
Fabrikantnummer3FTL6+1D06
FabrikantMEC
5,40 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary 10000000Operations 50mΩ IP67 -40°C +115°C White - -40 → +115°C -
RS-stocknr. 283-9333
Fabrikantnummer3ETL9
FabrikantMEC
3,64 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 50 mA @ 24 V dc 2.5 N - Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Black Silver Plated -40 → +115°C -
RS-stocknr. 231-3207
Fabrikantnummer3FTL620+1F091
FabrikantMEC
6,93 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - Yes Momentary - - - -40°C +160°C Black - -40 → +160°C -
RS-stocknr. 283-9349
Fabrikantnummer3ESH9
FabrikantMEC
4,78 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 50 mA @ 24 V dc 2.5 N - Momentary 10000000Operations 30mΩ IP67 -40°C +160°C Black Silver Plated -40 → +160°C -
RS-stocknr. 231-3128
Fabrikantnummer3FTL6+1D02
FabrikantMEC
4,54 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary 10000000Operations 50mΩ IP67 -40°C +115°C Green - -40 → +115°C -
RS-stocknr. 231-3190
Fabrikantnummer3FTL6+1K0916
FabrikantMEC
7,13 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - - Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Black - -40 → +115°C -
RS-stocknr. 179-1195
Fabrikantnummer3ATL6+1B03+2B091
FabrikantMEC
5,76 €
Each
Aantal stuks
Single Pole Single Throw (SPST) 50 mA @ 24 V dc - Yes Momentary 10000000Operations 30mΩ IP67 -40°C +115°C Grey - -40 → +115°C -