Key Switches

Filters

21 - 40 van 215 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Switch Operation Contact Configuration Key Trapping Contact Current Rating IP Rating Key Type Terminal Type Case Material Bezel Shape Application Depth Behind Panel Key Index Angle Contact Material
RS-stocknr. 787-4763
Fabrikantnummer14-135.025K2
FabrikantEAO
83,24 €
Each
Aantal stuks
2 Latching (NC + NO) per element Yes 5 A@ 250 V ac IP65 Flat Solder Plastic Round High Security 35.5 → 58mm 90° Gold
RS-stocknr. 787-4754
Fabrikantnummer14-141.025K2
FabrikantEAO
82,10 €
Each
Aantal stuks
2 Off-(On), Snap Action 1NC + 1NO Yes 5 A @ 250 V ac IP65 Flat PCB Pin Plastic Round High Security 35.5 → 58mm 42° Gold
RS-stocknr. 340-8716
FabrikantnummerA165KJ2ML2
FabrikantOmron
33,68 €
Each
Aantal stuks
2 Latching Double Pole Double Throw (DPDT) - 5 A @ 125 V ac IP65 Flat Solder - Rectangular - - 90° -
RS-stocknr. 331-4920
Fabrikantnummer61-9210.0,61-9220.0,61-9230.0,61-2205.0/D
FabrikantEAO
40,64 €
Each
Aantal stuks
2 Latching - - 5 A @ 250 V ac IP65 (Front); IP40 (Rear) - - Polyamide - - 42mm 90° Gold Plated Silver
RS-stocknr. 825-629
FabrikantnummerK640042-NI
FabrikantKaba
60,63 €
Each
Aantal stuks
2 Latching SPDT - 5 A @ 250 V ac - Flat Solder - Round - - - -
RS-stocknr. 825-635
FabrikantnummerK640062-NI
FabrikantKaba
67,36 €
Each
Aantal stuks
2 Off-(On) SP-CO - 5 A@ 250 V ac - Flat, Random Solder - - High Security - - -
RS-stocknr. 125-8239
FabrikantnummerLK6NNB126N3
FabrikantAPEM
11,94 €
Each
Aantal stuks
2 Latching Single Pole Double Throw (SPDT) - 4 A - Flat Solder Glass Filled Polyester Round Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation 22.29mm 90° Copper Alloy
RS-stocknr. 905-8803
Fabrikantnummer95060
FabrikantCole Hersee
58,82 €
Each
Aantal stuks
4 Acc-Off-Ign/Acc-Start - - 10 A IP67 Straight Screw Plastic Round Automotive 49.52mm - Nickel Plated Brass
RS-stocknr. 319-786
FabrikantnummerSRL5LS2850
FabrikantLorlin
8,22 €
Each
Aantal stuks
2 - DP-CO No 3 AV dc @ 50 - Common Solder Glass Fibre Reinforced PA Tapered - 22.4mm 60° Silver Plated Brass
RS-stocknr. 321-032
FabrikantnummerSRL5DD2
FabrikantLorlin
8,38 €
Each
Aantal stuks
2 - SPDT-NO/NC No 5 A @ 115 V ac - Random Solder Zinc Alloy Round - - 90° Silver Plated Brass
RS-stocknr. 124-5253
Fabrikantnummer7-350182-1-NI
FabrikantKaba
81,14 €
Each
Aantal stuks
2 Latching DP-CO - 10 A - Common Screw - Round - 76.5mm 180° Silver
RS-stocknr. 860-9251
Fabrikantnummer704.121.0
FabrikantEAO
42,89 €
Each
Aantal stuks
2 Maintained, Reset - Yes - IP65 Straight Screw - Round - 53mm 90° -
RS-stocknr. 562-602
FabrikantnummerDSL-6-C-S
FabrikantLorlin
54,32 €
Each
Aantal stuks
2 Off-On DPST - 50 mA @ 250 V ac - Flat Solder - Round - - 90° Silver Cadmium Oxide
RS-stocknr. 125-8236
FabrikantnummerLK69GB126M3
FabrikantAPEM
14,86 €
Each
Aantal stuks
4 Latching Double Pole Double Throw (DPDT) - 4 A - Flat Solder Glass Filled Polyester Round Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation 22.29mm 45° Copper Alloy
RS-stocknr. 877-1946
FabrikantRS PRO
74,82 €
Each
Aantal stuks
2 Momentary Double Pole Double Throw (DPDT) - 5 A IP40 - Solder Stainless Steel Round - 37mm 90° Silver
RS-stocknr. 692-5154
FabrikantnummerJD9J126W
FabrikantAPEM
19,62 €
Each
Aantal stuks
3 Latching Double Pole Single Throw (DPST) - 4 A @ 28 V dc - Flat Wire Lead Zinc Alloy Round - - 45° Gold Plated Copper Alloy
RS-stocknr. 739-2902
FabrikantnummerIRL-5-K-D-2-RS
FabrikantLorlin
10,14 €
Each
Aantal stuks
2 Momentary Double Pole Double Throw (DPDT) Yes 1 A @ 24 V dc - Random Solder Polyamide Parallel - 29.6mm 60° Silver Plated Brass
RS-stocknr. 896-8046
FabrikantnummerWRL-5-D-D-2-RS
FabrikantLorlin
16,11 €
Each
Aantal stuks
2 Latching Single Pole double Throw (SPDT) Yes 1 A @ 115 V ac IP66, IP67 Common Solder Nylon 66 Round Marine 22.4mm 90° Brass CZ108
RS-stocknr. 828-8126
FabrikantnummerAS6M-2KT2PA
FabrikantIdec
43,43 €
Each
Aantal stuks
2 Latching Double Pole Double Throw (DPDT) - 1 A IP40, IP65 Common Tab Plastic Round Office And Factory 23mm 90° Gold Plated Silver
RS-stocknr. 125-8399
FabrikantnummerLK69NB126N3
FabrikantAPEM
12,68 €
Each
Aantal stuks
4 Latching Double Pole Double Throw (DPDT) - 4 A - Flat Solder Glass Filled Polyester Round Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation 22.29mm 45° Copper Alloy