Key Switches

Filters

1 - 20 van 215 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Switch Operation Contact Configuration Key Trapping Contact Current Rating IP Rating Key Type Terminal Type Case Material Bezel Shape Application Depth Behind Panel Key Index Angle Contact Material
RS-stocknr. 711-8347
FabrikantnummerSRL-5-F-S-2
FabrikantLorlin
9,98 €
Each
Aantal stuks
3 - SP-CO No 3 A @ 50 V dc, 5 A @ 115 V ac - Common Solder Glass Fibre Reinforced PA Tapered - 22.4mm 90° Silver Plated Brass
RS-stocknr. 325-4856
FabrikantRS PRO
86,67 €
Each
Aantal stuks
- - - - 100 A - - - - - Automotive 46mm - -
RS-stocknr. 877-2009
FabrikantRS PRO
16,63 €
Each
Aantal stuks
3 Latching Double Pole Double Throw (DPDT) - 5 A IP40 - Solder Stainless Steel Round - 36.5mm 45° Silver
RS-stocknr. 665-792
FabrikantnummerSRL5JD2
FabrikantLorlin
7,50 €
Each
Aantal stuks
2 - DPDT-NO/NC No 5 A@ 115 V ac - Random Solder Zinc Alloy Round - - 60° Silver Plated Brass
RS-stocknr. 173-9319
Fabrikantnummer60013
FabrikantSaia-Burgess
11,18 €
Each (In a Bag of 25)
Aantal stuks
3 Off-On-On SP3T - 100 mA @ 30 V dc - Common Through Hole Glass Fibre Reinforced Nylon Rectangular - 19.8mm 90° Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable)
RS-stocknr. 332-543
Fabrikantnummer60013
FabrikantSaia-Burgess
21,51 €
Each
Aantal stuks
3 Off-On-On SP3T - 100 mA @ 30 V dc - Common Through Hole Glass Fibre Reinforced Nylon Rectangular - 19.8mm 90° Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable)
RS-stocknr. 711-8331
FabrikantnummerCKL6018
FabrikantLorlin
13,91 €
Each
Aantal stuks
4 - SP - 150 mA @ 250 V ac - - Solder Chrome Plated Zinc Alloy Round - 48.7mm 90° Silver Plated Brass
RS-stocknr. 125-8242
FabrikantnummerLK68NB126N3
FabrikantAPEM
12,93 €
Each
Aantal stuks
2 Latching Double Pole Double Throw (DPDT) - 4 A - Flat Solder Glass Filled Polyester Round Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation 22.29mm 90° Copper Alloy
RS-stocknr. 182-556
FabrikantnummerLS121
FabrikantLorlin
8,11 €
Each
Aantal stuks
2 On-Off DPST - 4 A @ 125 V ac - Tubular Through Hole Zinc Alloy Round Electromechanical - 90° -
RS-stocknr. 711-8341
FabrikantnummerSRL-5-F-D-2
FabrikantLorlin
8,81 €
Each
Aantal stuks
3 - SP-CO No 3 A @ 50 V dc, 5 A @ 115 V ac - Random Solder Glass Fibre Reinforced PA Tapered - 22.4mm 90° Silver Plated Brass
RS-stocknr. 745-2433
FabrikantRS PRO
8,98 €
Each
Aantal stuks
1 Latching - - 5 A @ 250 V ac IP65 - Tab - Square - - 90° Silver
RS-stocknr. 321-026
FabrikantnummerSRL5ED2
FabrikantLorlin
8,29 €
Each
Aantal stuks
2 - SPDT-NO/NC Yes 5 A @ 115 V ac - Random Solder Zinc Alloy Round - - 90° Silver Plated Brass
RS-stocknr. 896-8077
FabrikantnummerWRL-5-F-S-2-RS
FabrikantLorlin
16,59 €
Each
Aantal stuks
3 Latching Single Pole Single Throw (SPST) Yes 1 A @ 115 V ac IP66, IP67 Common Solder Nylon 66 Round Marine 22.4mm 90° Brass CZ108
RS-stocknr. 331-4936
Fabrikantnummer61-9210.0,61-9220.0,61-9230.0,61-2101.0/D
FabrikantEAO
41,45 €
Each
Aantal stuks
2 Momentary - Yes 5 A @ 250 V ac IP65 - - Polyamide - - 42mm 42° Gold Plated Silver
RS-stocknr. 787-4763
Fabrikantnummer14-135.025K2
FabrikantEAO
83,24 €
Each
Aantal stuks
2 Latching (NC + NO) per element Yes 5 A@ 250 V ac IP65 Flat Solder Plastic Round High Security 35.5 → 58mm 90° Gold
RS-stocknr. 739-2927
FabrikantnummerCKL5100RS
FabrikantLorlin
13,73 €
Each
Aantal stuks
6 Break Before Make SP6T Yes 150 mA @ 250 V ac - Common Through Hole PC Tapered - 32.3mm 60° Silver Plated Brass
RS-stocknr. 562-606
FabrikantnummerWRL-5-E-S-2-B
FabrikantLorlin
16,43 €
Each
Aantal stuks
2 - SPDT Yes 3 A@ 50 V dc, 5 A@ 115 V ac IP67 Common Solder Nylon 66 Tapered - 22.4mm 90° Silver Plated Brass
RS-stocknr. 319-770
FabrikantnummerSRL5MS2850
FabrikantLorlin
9,36 €
Each
Aantal stuks
2 - DP-CO Yes 3 A@ 50 V dc, 5 A@ 115 V ac - Common Solder Glass Fibre Reinforced PA Tapered - 22.4mm 60° Silver Plated Brass
RS-stocknr. 787-4754
Fabrikantnummer14-141.025K2
FabrikantEAO
82,10 €
Each
Aantal stuks
2 Off-(On), Snap Action 1NC + 1NO Yes 5 A @ 250 V ac IP65 Flat PCB Pin Plastic Round High Security 35.5 → 58mm 42° Gold
RS-stocknr. 877-1898
FabrikantRS PRO
71,94 €
Each
Aantal stuks
3 Latching Double Pole Double Throw (DPDT) - 5 A IP40 - Solder Stainless Steel Round - 37mm 90° Silver