Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 813-3284
FabrikantnummerJHT-E231GG1N
FabrikantOtto
247,54 €
Each
Aantal stuks
- - Hall Effect IP68S Round 5.5V dc 10 mA - - 64 ° Wire Lead 1 x 10⁶Cycles 0.75mm -40°C
RS-stocknr. 813-3278
FabrikantnummerJHT-1231AA11
FabrikantOtto
138,33 €
Each
Aantal stuks
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 → 22 ° Wire Lead 5000000Cycles 0.75mm -40°C
RS-stocknr. 813-3280
FabrikantnummerJHT-2131GG1N
FabrikantOtto
160,19 €
Each
Aantal stuks
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 → 22 ° Wire Lead 5 x 10⁶Cycles 0.75mm -40°C
RS-stocknr. 876-6137
FabrikantnummerHTL4-512131AA22
FabrikantOtto
124,60 €
Each
Aantal stuks
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Solder 1000000Operations 11.28mm -40°C
RS-stocknr. 813-3287
FabrikantnummerJHT-1131CC1N
FabrikantOtto
239,24 €
Each
Aantal stuks
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 → 22 ° Wire Lead 5000000Cycles 0.75mm -40°C
RS-stocknr. 876-6146
FabrikantnummerHTL4-512131GG12
FabrikantOtto
176,44 €
Each
Aantal stuks
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Wire Lead 1000000Operations 11.28mm -40°C
RS-stocknr. 876-6133
FabrikantnummerHTL4-512131AA12
FabrikantOtto
124,60 €
Each
Aantal stuks
4 - - IP68S External Bat Handle Boot - 1 mA - - 25 ° Wire Lead 1000000Operations 11.28mm -40°C
RS-stocknr. 813-3274
FabrikantnummerJHT-2131AA1N
FabrikantOtto
201,74 €
Each
Aantal stuks
- - Hall Effect IP68S Round 5.5V dc 12 (Single) mA, 20 (Dual) mA - - 18 → 22 ° Wire Lead 5 x 10⁶Cycles 0.75mm -40°C
RS-stocknr. 813-3293
FabrikantnummerJHT-5231AA1N
FabrikantOtto
296,67 €
Each
Aantal stuks
- - Hall Effect IP68S Round 5.5V dc 10 mA - - 64 ° Wire Lead 1 x 10⁶Cycles 0.75mm -40°C