Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 823-2413
FabrikantnummerMJS2-P2
FabrikantSuregrip
285,97 €
Each
Aantal stuks
2 - Proportional Dual Axis IP66 Button - - - - ±14 ° Screw - - -
RS-stocknr. 823-2444
FabrikantnummerJSM-P2-02-KsB
FabrikantSuregrip
262,44 €
Each
Aantal stuks
2 - Proportional Dual Axis IP55, IP64 Lever - 2 mA - - 28 ° @ 45° - - - -