Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 731-6129
FabrikantnummerTS-1D1U02A
FabrikantAPEM
103,04 €
Each
Aantal stuks
1 - Hall Effect IP68, IP69K Castle 5V - - - ±25 ° Through Hole 1000000Cycles 10.27mm -40°C
RS-stocknr. 506-3551
Fabrikantnummer1D1-5F-15-87
FabrikantAPEM
29,07 €
Each
Aantal stuks
4 - Momentary - Conical 250V ac 6 A@ 250 V ac - - ±12 ° Solder 5000000Operations - -20°C
RS-stocknr. 506-3602
Fabrikantnummer4R18-2S1E-32-49
FabrikantAPEM
71,29 €
Each
Aantal stuks
1 - Potentiometric IP65 Knob - - - - ±27.5 ° Flying Lead 5000000Operations - -20°C
RS-stocknr. 506-3573
Fabrikantnummer9SA10SC-22-46
FabrikantAPEM
93,70 €
Each
Aantal stuks
2 - Passive IP65 - - - - - ±18 ° - - - -20°C
RS-stocknr. 693-2316
Fabrikantnummer3140SAL600
FabrikantAPEM
190,05 €
Each
Aantal stuks
3 - Hall Effect IP65 - 5V 40 mA - - 36 °, 50 ° Through Hole 5000000Cycles 20mm -25°C
RS-stocknr. 123-5678
FabrikantnummerHS1A24SA
FabrikantAPEM
107,22 €
Each
Aantal stuks
2 Axis - Spring Return IP68, IP69K Castle - 100 mA SPST Brass 30 ° Wire Lead 300000Operations 14.8mm -25°C
RS-stocknr. 479-1570
Fabrikantnummer1V1-5F-11-87
FabrikantAPEM
22,13 €
Each
Aantal stuks
2 - Momentary IP65 Conical 250V ac 6 A@ 250 V ac - Gold ±12 ° Solder 5000000Operations - -20°C
RS-stocknr. 126-953
Fabrikantnummer8BE1RE6549
FabrikantAPEM
93,02 €
1 Box of 1
Box(es)
2 - Progressive IP65 Conical 125V ac 1 A - Gold Plated ±18 ° - 1000000Operations 32.8mm -25°C
RS-stocknr. 467-9032
Fabrikantnummer400-123
FabrikantAPEM
89,93 €
Each
Aantal stuks
2 - Dual Axis Potentiometric IP65 Conical - - - Brass ±27.5 ° Flying Lead 5000000Operations 36.6mm -20°C
RS-stocknr. 440-7922
Fabrikantnummer7SA10SBL2588
FabrikantAPEM
96,22 €
Each
Aantal stuks
2 - Dual Axis Potentiometric, Momentary IP65 Knob - 10 mA - Tinned Copper 2 Way Gate at 36 ° Flying Lead 10000000Operations 38.5mm -20°C
RS-stocknr. 693-2313
Fabrikantnummer3140SAK600
FabrikantAPEM
145,41 €
Each
Aantal stuks
2 - Hall Effect IP65 Button 5V 40 mA @ 5 V dc - - 36 °, 50 ° Through Hole 5000000Cycles 20mm -25°C
RS-stocknr. 789-7334
Fabrikantnummer1D1-5F-15-451
FabrikantAPEM
29,24 €
Each
Aantal stuks
1, 2 - - IP67 Conical 250V ac 6 A @ 250 V ac - - 24 (From Center) ° Solder 5000000Operations - -20°C
RS-stocknr. 479-1564
Fabrikantnummer2V1-7F-11-87
FabrikantAPEM
23,67 €
Each
Aantal stuks
2 - - IP65 - 250V ac 16 A @ 250 V ac - - ±12 ° Solder 5000000Operations - -20°C
RS-stocknr. 506-3589
Fabrikantnummer9SA50RR-22-47
FabrikantAPEM
184,82 €
Each
Aantal stuks
3 - Passive IP65 Castle - - - Tinned Copper ±18 ° Flying Lead - - -20°C
RS-stocknr. 123-5680
FabrikantnummerPC2441
FabrikantAPEM
324,19 €
Each
Aantal stuks
2 Axis - Spring Return IP67, IP69K Stick - 100 mA - - ±25 ° Wire Lead 1000000Cycles - -40°C
RS-stocknr. 467-9048
Fabrikantnummer700-143
FabrikantAPEM
105,62 €
Each
Aantal stuks
2 - Potentiometric IP65 Knob - 10 mA@ 15 V - - ±18 ° Flying Lead 10000000Operations 38.25mm -25°C
RS-stocknr. 193-1897
FabrikantnummerXDGTT2LNNCYYLAN
FabrikantAPEM
1.085,11 €
Each
Aantal stuks
2 XD Hall Effect IP67 - - - - - ±20 ° - - 45.7mm -40°C
RS-stocknr. 123-5677
FabrikantnummerTS6A3S14A
FabrikantAPEM
193,14 €
Each
Aantal stuks
2 Axis - Spring Return IP68, IP69K Button - 50 mA SPST Brass 50 ° Wire Lead 1000000Cycles 10.27mm -25°C
RS-stocknr. 123-5675
FabrikantnummerTSAA3S14A
FabrikantAPEM
163,92 €
Each
Aantal stuks
2 Axis - Spring Return IP68, IP69K Castle, Conical, Winged Hat - 50 mA SPST Brass 50 ° Wire Lead 1000000Cycles 10.27mm -25°C
RS-stocknr. 174-9016
FabrikantnummerNZBA2135
FabrikantAPEM
73,01 €
Each
Aantal stuks
2 NZ Dual Axis Potentiometric - Lever 125V ac 2 A - Silver Alloy 15 ° Solder - 25.5mm -25°C