Joystick Switches

A joystick is an input device consisting of a stick/lever tat pivots on a base also known as a control column. They are often used to control video games but are also used in industry to control the movement of machinery such as cranes and trucks. Joysticks are also used on wheelchairs enabling users to get around more easily. Joysticks are designed for precision finger operated applications that require movement forwards, backwards and sideways.

...
Lees meer Lees minder

Filters

1 - 20 van 215 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Axes Series Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature
RS-stocknr. 731-6129
FabrikantnummerTS-1D1U02A
FabrikantAPEM
103,04 €
Each
Aantal stuks
1 - Hall Effect IP68, IP69K Castle 5V - - - ±25 ° Through Hole 1000000Cycles 10.27mm -40°C
RS-stocknr. 506-3551
Fabrikantnummer1D1-5F-15-87
FabrikantAPEM
29,07 €
Each
Aantal stuks
4 - Momentary - Conical 250V ac 6 A@ 250 V ac - - ±12 ° Solder 5000000Operations - -20°C
RS-stocknr. 609-9860
FabrikantnummerXD4PA22
60,37 €
Each
Aantal stuks
2 Harmony XD4 Spring Return IP66 Lever 600V 220 mA NO Silver Nickel - Screw 1000000Cycles - -25°C
RS-stocknr. 516-035
FabrikantnummerRKJXK122000D
FabrikantAlps Alpine
9,10 €
Each
Aantal stuks
- - Potentiometric - - - - - - ±30 ° Through Hole - - -10°C
RS-stocknr. 506-3573
Fabrikantnummer9SA10SC-22-46
FabrikantAPEM
93,70 €
Each
Aantal stuks
2 - Passive IP65 - - - - - ±18 ° - - - -20°C
RS-stocknr. 506-3602
Fabrikantnummer4R18-2S1E-32-49
FabrikantAPEM
71,29 €
Each
Aantal stuks
1 - Potentiometric IP65 Knob - - - - ±27.5 ° Flying Lead 5000000Operations - -20°C
RS-stocknr. 277-8654
Fabrikantnummer034847
FabrikantEuchner
91,28 €
Each
Aantal stuks
4 - Stay Put IP65 Lever 24 V dc, 230 V ac 2 A @ 24 V dc, 4 A @ 230 V ac NO/NC Silver Alloy - Tab 1 x 10⁶Cycles 50mm -25°C
RS-stocknr. 693-2335
FabrikantnummerM21L0H1A
FabrikantAPEM
103,43 €
Each
Aantal stuks
2 - Potentiometric - Button - - - - ±28 ° - 7 x 10⁶Operations - -10°C
RS-stocknr. 609-9876
FabrikantnummerXD4PA24
75,81 €
Each
Aantal stuks
4 Harmony XD4 Spring Return IP66 Lever 600V 220 mA @ 600 V ac NO Silver Nickel - Screw 1000000Cycles - -25°C
RS-stocknr. 825-2596
FabrikantRS PRO
20,81 €
Each
Aantal stuks
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS-stocknr. 609-6776
FabrikantnummerXD4PA12
60,37 €
Each
Aantal stuks
2 Harmony XD4 Stay Put IP66 Lever 600V 220 mA NO Silver Nickel - Screw 1000000Cycles - -25°C
RS-stocknr. 305-1944
FabrikantnummerXD2PA12
95,89 €
Each
Aantal stuks
2 Harmony XD2 Slow Break IP65 Lever 240V ac 3 A @ 240 V ac SPST-NO - 40 mm Screw 1000000Cycles 43mm -25°C
RS-stocknr. 123-5678
FabrikantnummerHS1A24SA
FabrikantAPEM
111,51 €
Each
Aantal stuks
2 Axis - Spring Return IP68, IP69K Castle - 100 mA SPST Brass 30 ° Wire Lead 300000Operations 14.8mm -25°C
RS-stocknr. 825-2583
FabrikantRS PRO
22,49 €
Each
Aantal stuks
2 - Spring Return IP65 Knob 250V ac 5 A@ 250 V ac - - ±12 ° Quick Connect 200000Operations 21.5mm -20°C
RS-stocknr. 765-1141
FabrikantnummerM41L091P
FabrikantCH Products
193,91 €
Each
Aantal stuks
3 - Triple Axis Potentiometric - Knob - - - Conductive Plastic 56 (X and Y Axes) °, 90 (Z Axis) ° - 1000000Cycles 52.8mm -25°C
RS-stocknr. 693-2316
Fabrikantnummer3140SAL600
FabrikantAPEM
190,05 €
Each
Aantal stuks
3 - Hall Effect IP65 - 5V 40 mA - - 36 °, 50 ° Through Hole 5000000Cycles 20mm -25°C
RS-stocknr. 479-1570
Fabrikantnummer1V1-5F-11-87
FabrikantAPEM
22,13 €
Each
Aantal stuks
2 - Momentary IP65 Conical 250V ac 6 A@ 250 V ac - Gold ±12 ° Solder 5000000Operations - -20°C
RS-stocknr. 123-9576
FabrikantnummerRKJXK1210002
FabrikantAlps Alpine
11,31 €
Each
Aantal stuks
2 - Momentary - Lever - 50 mA - - 60 ° PC Pin 100000Cycles 19.3mm -10°C
RS-stocknr. 693-2341
FabrikantnummerHFX-44S12
FabrikantAPEM
268,77 €
Each
Aantal stuks
3 - Hall Effect IP65 Button - - - - ±18 ° - 3000000Operations - -40°C
RS-stocknr. 126-953
Fabrikantnummer8BE1RE6549
FabrikantAPEM
96,74 €
1 Box of 1
Box(es)
2 - Progressive IP65 Conical 125V ac 1 A - Gold Plated ±18 ° - 1000000Operations 32.8mm -25°C