Thermostatic Switches

ThermThermostats are used in temperature control systems regulating air or liquids and can be used in both commercial and domestic applications. The two main types are capillary and bimetallic thermostats.
RS Components offer a range of thermostats such as enclosure thermostats, mechanical HVAC thermostats, digital and programmable HVAC thermostats, digital and smart thermostats with Wi-Fi.

What Does a Thermostat Do?
It regulates the temperature of a liquid in a tank, or in conjuction with air conditioning units to monitor the air in a room/system. The thermostat simply switches the system off or on whenever necessary so that a constant temperature can be maintained. At home room thermostats switches on the heating when the room is cold and once the temperature has reached the level set, the programmable thermostat switches the heating off.

Capillary Thermostats
These consist of a sensor, capillary tube, diaphragms, a probe and an expansion medium. When the liquid heats up and expands, the temperature sensor is heated allowing for it to be converted into displacement in the diaphragm. The contacts within the closed circuit system can be opened or closed by this displacement due to pressure.
Due to their accuracy and easy installation, they are widely used to control air and water temperatures and are suitable for use in storage heaters, hot tanks and boilers to control hot water.

Bimetallic Thermostats
These consist of a strip of two different metals with different coefficients of linear expansion. The bimetallic strip acts as an electric contact breaker in an electric heating circuit. When the desired temperature is reached, the circuit is broken.
The strips of metal are bolted together. A bridge is then created in the electrical circuit and is connected to your heating system. The strip carries electricity through the circuit when the heating is on. When the strips get hot, both of the metals expand but one more so than the other. The hottest metal bends and opens the circuit. Once the circuit is open the electricity switches off and the heating cuts out.
Once the heating is off, the room cools down which in turn cools down the strip of metal and allows it to go back to its original shape. When it cools, the metal goes back into the circuit and switches the heating back on as the electricity flow has been re-established. The metal strip takes a while to expand and contract so the heating is not constantly switching on and off every few seconds.

...
Lees meer Lees minder

Filters

1 - 20 van 174 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Temperature Maximum Temperature Opening Temperature Closing Temperature Thermostat Type Switch Configuration Contact Rating Contact Voltage Rating Terminal Type Mounting Type Reset Type Switch Function
RS-stocknr. 228-2614
Fabrikantnummer2455RM 9082-472 L150
FabrikantHoneywell
6,87 €
Each
Aantal stuks
+50°C +150°C +150°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS-stocknr. 733-4723
FabrikantRS PRO
25,39 €
Each
Aantal stuks
- - - - - - - - - - - -
RS-stocknr. 339-724A
Fabrikantnummer2455R 82-235 L150C
FabrikantHoneywell
4,905 €
Each (In a Pack of 25)
Aantal stuks
- - +150°C - - NC 10 A 250 V ac Solder Tag - - -
RS-stocknr. 339-724
Fabrikantnummer2455R 82-235 L150C
FabrikantHoneywell
5,56 €
Each
Aantal stuks
- - +150°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS-stocknr. 494-0867
Fabrikantnummer2455RC-90820388
FabrikantHoneywell
11,43 €
Each
Aantal stuks
0°C +260°C +160°C - Bi-Metallic SPST NC 15 A 120 → 250 V ac Quick Connect - - -
RS-stocknr. 228-2636
Fabrikantnummer2455R 9082-462 L50C
FabrikantHoneywell
5,09 €
Each
Aantal stuks
- - +50°C - Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS-stocknr. 229-5907
Fabrikantnummer2455RP 9100-433 L50C
FabrikantHoneywell
5,60 €
Each
Aantal stuks
0°C +186°C +50°C +35°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS-stocknr. 339-308
Fabrikantnummer2455R 82-195 L70C
FabrikantHoneywell
5,05 €
Each
Aantal stuks
0°C +150°C +70°C +55°C Bi-Metallic SPST NC 15 A 240 V ac Quick Connect - - Open On Rise
RS-stocknr. 229-5890
Fabrikantnummer2455RP 9100-434 L60C
FabrikantHoneywell
5,67 €
Each
Aantal stuks
0°C +186°C +60°C +45°C Bi-Metallic NC 10 A 250 V ac Solder Tab - - -
RS-stocknr. 331-540
Fabrikantnummer2455R 82-713 F60C
FabrikantHoneywell
5,53 €
Each
Aantal stuks
- - +45°C +60°C Bi-Metallic NO 15 A 240 V ac Quick Connect - - -
RS-stocknr. 339-308A
Fabrikantnummer2455R 82-195 L70C
FabrikantHoneywell
4,455 €
Each (In a Pack of 25)
Aantal stuks
0°C +150°C +70°C +55°C - SPST 15 A 240 V ac Quick Connect - - -
RS-stocknr. 733-4710
FabrikantRS PRO
26,20 €
Each
Aantal stuks
- - - - - - - - - - Automatic -
RS-stocknr. 228-2513
Fabrikantnummer2455RM 9082-468 L70C
FabrikantHoneywell
6,87 €
Each
Aantal stuks
0°C +150°C +70°C - Bi-Metallic - 10 A - Quick Connect - - -
RS-stocknr. 357-7519
Fabrikantnummer602021/0001-025-000-25-1000-40-10-00-00-000-00-6
FabrikantJumo
90,70 €
Each
Aantal stuks
0°C +100°C - - Capillary - 16 A @ 230 230 V ac Solder Tab - - -
RS-stocknr. 494-0873
Fabrikantnummer2455RC-90820389
FabrikantHoneywell
9,15 €
Each
Aantal stuks
0°C +260°C +180°C - Bi-Metallic - 15 A - Quick Connect - - -
RS-stocknr. 733-4729
FabrikantRS PRO
26,86 €
Each
Aantal stuks
- - - - - - - - - - Automatic -
RS-stocknr. 467-028
Fabrikantnummer603070/0001-6-016-000-25-0-00-15-00-00-000-00-17
FabrikantJumo
79,06 €
Each
Aantal stuks
-10°C +40°C - - Capillary - - - - - - -
RS-stocknr. 357-7840
Fabrikantnummer602021/0005-046-000-50-1000-20-10-00-00-000-00-8
FabrikantJumo
146,58 €
Each
Aantal stuks
+20°C +500°C - - Capillary SPST 16 A 230 V - - - -
RS-stocknr. 339-314
Fabrikantnummer2455R 82-191 L100C
FabrikantHoneywell
5,56 €
Each
Aantal stuks
- - +100°C - Bi-Metallic NC 10 A 250 V ac Quick Connect - - -
RS-stocknr. 684-1185
Fabrikantnummer603070/0002-7-026-000-25-2000-40-10-00-00-000-00-6
FabrikantJumo
54,02 €
Each
Aantal stuks
0°C +120°C - - Capillary NO/NC 16 A 250 V ac Screw - - -