Solenoid Interlock Switches

Solenoid interlock switches allow guards or gates to be securely locked while dangerous processes are in operation. They require an internal solenoid to be energised before the guard can be opened and remain locked until all equipment has ceased moving.

What are solenoid interlock switches used for?

Solenoid interlock switches are widely used in machinery where an interruption could cause damage. This kind of switch mechanism is crucial when operating machinery where the hazard continues even after power supply to a device is stopped, for example when using circular saw blades. Solenoid interlock switches are also used where there is regular entry to dangerous areas, such as high temperature or pressurised sites.

How do solenoid interlock switches work?

Solenoid interlock switches are operated by magnetic force and respond when a guard opens. A machine can't start until the switch's guard is closed and locked, and it will hold the guard closed until dangerous processes are complete. Interlock switches use positive opening safety contacts for high reliability and can only be operated with one of the keys provided.


...
Lees meer Lees minder

Filters

1 - 20 van 319 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Power to Lock / Unlock Series Supply Voltage Actuator Included Range Actuator Type Safety Contacts Conduit Entry Normal State Configuration Auxiliary Contacts Length Housing Material Rated stroke Width
RS-stocknr. 873-2187
Fabrikantnummer440G-MT47037
211,00 €
Each
Aantal stuks
Power to Unlock 440G-MT 24 V ac/dc Yes - Straight 3NC M20 - 1NO 199mm Metal - 40mm
RS-stocknr. 498-959
Fabrikantnummer3SE5322-0SD21
FabrikantSiemens
224,10 €
Each
Aantal stuks
Power to Unlock 3SE5 24 V dc - SIRIUS Various Options 2NC M20 - 1NO 54mm Plastic - 43.8mm
RS-stocknr. 757-9231
FabrikantnummerD4NS-1BF
FabrikantOmron
23,01 €
Each
Aantal stuks
- D4NS - - - - - - 2NC - 96mm Plastic - 31mm
RS-stocknr. 744-8651
Fabrikantnummer570000
FabrikantPilz
138,19 €
Each
Aantal stuks
Power to Unlock PSENme 24 V ac/dc Yes PSENmech Standard 2NO M20 - - 184mm Plastic - 42.5mm
RS-stocknr. 746-7292
FabrikantnummerD4NS-4AF
FabrikantOmron
23,01 €
Each
Aantal stuks
- D4NS - - - - - - 1NC/1NO - 96mm Plastic - 31mm
RS-stocknr. 741-8685
FabrikantnummerAZM 170-02ZRKA 24 VAC/DC
FabrikantSchmersal
195,14 €
Each
Aantal stuks
Power to Lock AZM 170 24 V ac/dc No - Various Options 2NC 1/2 NPT - - 30mm Plastic - 90mm
RS-stocknr. 357-9199
Fabrikantnummer440G-T27127
229,00 €
Each
Aantal stuks
Power to Lock 440G-T 24 V ac/dc - TLS-2-GD2 - 2NC M20 - NO 126mm Plastic - 86mm
RS-stocknr. 742-0726
FabrikantnummerAZM 170SK-11/02ZRK-2197 24VAC/DC
FabrikantSchmersal
255,49 €
Each
Aantal stuks
Power to Unlock AZM 170 24 V ac/dc No - Various Options 3NC 1/2 NPT - 1NO 30mm Plastic - 108mm
RS-stocknr. 549-552
FabrikantnummerD4NS-4DF
FabrikantOmron
23,54 €
Each
Aantal stuks
- D4NS - - - - 3NC - 3NC - 96mm Plastic - 31mm
RS-stocknr. 741-8691
FabrikantnummerAZM 170-11ZRK 24 VAC/DC
FabrikantSchmersal
195,14 €
Each
Aantal stuks
Power to Unlock AZM 170 24 V ac/dc No - Various Options 1NC 1/2 NPT - 1NO 30mm Plastic - 90mm
RS-stocknr. 609-6748
FabrikantnummerXCSE8311
366,00 €
Each
Aantal stuks
Power to Unlock XCS-E 24 V ac/dc Yes Preventa Key 3NC PG13.5 - - 98mm Metal - 44mm
RS-stocknr. 251-1956
Fabrikantnummer440G-S36001
384,00 €
Each
Aantal stuks
Power to Unlock 440G-S 24 V ac/dc Yes Spartan Standard 2NC M20 - NO 58mm Plastic - 35mm
RS-stocknr. 351-3852
Fabrikantnummer440G-T27121
236,00 €
Each
Aantal stuks
Power to Unlock 440G-T 24 V ac/dc - TLS-1-GD2 - 2NC M20 - NO 126mm Plastic - 86mm
RS-stocknr. 617-5065
FabrikantnummerAZM 161SK-12/12RK-024
FabrikantSchmersal
217,26 €
Each
Aantal stuks
Power to Unlock AZM 161 24 V ac/dc No - Various Options 4NC M16 - 2NO 90mm Plastic - 30mm
RS-stocknr. 498-983
Fabrikantnummer3SE5322-1SD21
FabrikantSiemens
243,90 €
Each
Aantal stuks
Power to Unlock 3SE5 24 V dc - SIRIUS Various Options 2NC M20 - 1NO 54mm Plastic - 43.8mm
RS-stocknr. 178-3150
Fabrikantnummer8 10 BM 28
FabrikantMecalectro
136,55 €
Each
Aantal stuks
Power to Unlock - 24 V dc No - Various Options - - - - 60mm - - 30mm
RS-stocknr. 880-1842
FabrikantnummerEX-AZM 161SK-12/12RK-024-3D
FabrikantSchmersal
349,37 €
Each
Aantal stuks
Power to Unlock EX-AZM 161 24 V ac/dc No - Various Options 2NC/2NO M16 - NC/NO 130mm Plastic - 114mm
RS-stocknr. 357-9290
Fabrikantnummer440G-T27123
262,00 €
Each
Aantal stuks
Power to Unlock 440G-T 230 V ac No TLS-1-GD2 - 2NC M20 - NO 126mm Glass Fibre Reinforced Plastic - 86mm
RS-stocknr. 757-9216
FabrikantnummerD4NL-1AFG-B
FabrikantOmron
134,34 €
Each
Aantal stuks
Power to Lock D4NL 24 V dc - - Various Options 1NC/1NO 1/2 NPT 1NC/1NO + 1NC/1NO NC/NO 95mm Plastic - 88.5mm
RS-stocknr. 826-3953
Fabrikantnummer221301
FabrikantIDEM
150,27 €
Each
Aantal stuks
Power to Unlock KL1-P 24 V ac/dc No LEILOCK Various Options 2NC M20 - 1NO 143mm Plastic - 63mm