Safety-Rated Interlock Switches

Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

What are safety rated interlock switches used for?

In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas.

Types of safety rated interlock switches

Safety rated interlock switches vary according to their lock type, maximum current and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.


...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Type Lock Style Normal State Configuration Lock Type Actuator Included Housing Material Maximum AC Voltage Safety Contacts Maximum DC Voltage Range IP Rating Hazardous Area Certification Number of Head Directions Series
Nieuw
RS-stocknr. 219-9201
FabrikantnummerXCSPA192
40,90 €
Each
Aantal stuks
Terminal Keyed 1 NC + 1 NO Solenoid - Plastic - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 219-9202
FabrikantnummerXCSPA892
46,30 €
Each
Aantal stuks
Terminal Keyed 1 NC + 2 NO Solenoid - Plastic - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 211-0014
FabrikantnummerXCSLF3535412
369,00 €
Each
Aantal stuks
Cable Keyed 2NC/4NO - - Zamak 240V - - - - - - XCSLF
Nieuw
RS-stocknr. 219-9204
FabrikantnummerXCSPL551
51,70 €
Each
Aantal stuks
Terminal Keyed 1 NC + 1 NO Solenoid - Plastic - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 219-9197
FabrikantnummerXCSE5541
536,40 €
Each
Aantal stuks
Terminal Keyed 1 NC + 2 NO Solenoid - Metal - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 211-0013
FabrikantnummerXCSLE3737512
201,00 €
Each
Aantal stuks
Cable Keyed 4NC/2NO - - Polyamide 240V - - - - - - XCSLE
Nieuw
RS-stocknr. 221-1244
FabrikantnummerLV432520
27,50 €
Each
Aantal stuks
- - - - - - - - - - - - - Lv4
Nieuw
RS-stocknr. 221-1170
FabrikantnummerLV429270
22,50 €
Each
Aantal stuks
- - - - - - - - - - - - - Lv4
Nieuw
RS-stocknr. 219-9198
FabrikantnummerXCSE7342
447,20 €
Each
Aantal stuks
Terminal Keyed 2 NC + 1 NO Solenoid - Metal - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 211-0017
FabrikantnummerXCSLF3837512
310,00 €
Each
Aantal stuks
Cable Keyed 5NC/1NO - - Zamak 240V - - - - - - XCSLF
Nieuw
RS-stocknr. 219-9206
FabrikantnummerXCSPL752
57,70 €
Each
Aantal stuks
Terminal Keyed 1 NC + 1 NC Solenoid - Plastic - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 219-9200
FabrikantnummerXCSE8511
454,50 €
Each
Aantal stuks
Terminal Keyed 3 NC Solenoid - Metal - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 211-0016
FabrikantnummerXCSLF3737612
383,00 €
Each
Aantal stuks
Cable Keyed 4NC/2NO - - Zamak 240V - - - - - - XCSLF
Nieuw
RS-stocknr. 219-9199
FabrikantnummerXCSE8312
413,50 €
Each
Aantal stuks
Terminal Keyed 3 NC Solenoid - Metal - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 219-9207
FabrikantnummerXCSPR952
58,70 €
Each
Aantal stuks
Terminal Keyed 1 NC + 1 NC + 1 NO Solenoid - Plastic - - - - - - - Preventa Safety Detection
Nieuw
RS-stocknr. 219-9205
FabrikantnummerXCSPL751
51,90 €
Each
Aantal stuks
Terminal Keyed 1 NC + 1 NC Solenoid - Plastic - - - - - - - Preventa Safety Detection