Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 608-8905
FabrikantnummerK1C003QLH
21,32 €
Each
Aantal stuks
SP Harmony K - - 5.6A 690V ac 4 Screw 45° 78mm 45mm - - -
RS-stocknr. 609-6035
FabrikantnummerXB5AD21
13,67 €
Each
Aantal stuks
- Harmony XB5 NO - - 600V ac/dc 2 Screw 90° 41.5mm 30mm 70mm - 41.5 x 30 x 70mm
RS-stocknr. 177-535
FabrikantnummerXB6EAD221P
12,19 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-5458
FabrikantnummerXB4BK123B5
37,23 €
Each
Aantal stuks
- Harmony XB4 NO/NC - - 600V ac/dc 2 Screw 90° 46.5mm 30mm 70mm - 46.5 x 30 x 70mm
RS-stocknr. 218-125
FabrikantnummerK10H004UCH
43,80 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 218-179
FabrikantnummerK2B002ACH
19,04 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 257-1239
FabrikantnummerK1C003QCH
23,50 €
Each
Aantal stuks
SP Harmony K - - 5.6A 690V ac 4 Screw 45° 78mm 45mm 110.5mm - 78 x 45 x 110.5mm
RS-stocknr. 609-6041
FabrikantnummerXB5AD33
16,60 €
Each
Aantal stuks
- Harmony XB5 2NO - - 600V ac/dc 3 Screw 45° 41.5mm 30mm 70mm - 41.5 x 30 x 70mm
RS-stocknr. 218-175
FabrikantnummerK10B002ACH
20,49 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 218-147
FabrikantnummerK10B001UCH
20,49 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 610-1547
FabrikantnummerXB6ECD222P
16,64 €
Each
Aantal stuks
- Harmony XB6 2NO/2NC - - 110 V dc, 250V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm - 18 x 18 x 49mm
RS-stocknr. 609-5436
FabrikantnummerXB4BJ53
22,51 €
Each
Aantal stuks
- Harmony XB4 2NO - - 600V ac/dc 3 Screw 45° 51.3mm 30mm 70mm - 51.3 x 30 x 70mm
RS-stocknr. 218-046
FabrikantnummerK10D012QCH
28,68 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8127
FabrikantnummerK1A001ACH
14,26 €
Each
Aantal stuks
SPST Harmony K - 3 - 690V ac 2 Screw 45° 45mm 49mm 50mm - 45 x 49 x 50mm
RS-stocknr. 218-068
FabrikantnummerK10F027MCH
38,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 218-169
FabrikantnummerK10D004NCH
28,68 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 218-210
FabrikantnummerK10C003ACH
24,57 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 688-4615
FabrikantnummerXD5PA24
70,35 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 257-1217
FabrikantnummerK1B001UCH
17,88 €
Each
Aantal stuks
SP Harmony K NO/NC - 5.6A 690V ac 3 Screw 45° 78mm 45mm 100.5mm - 78 x 45 x 100.5mm
RS-stocknr. 123-8133
FabrikantnummerK1F003MLH
41,31 €
Each
Aantal stuks
DP3T Harmony K - 3 - 690V ac 3 Screw - 45mm 97mm 45mm - 45 x 97 x 45mm