Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Lees meer Lees minder

Filters

1 - 20 van 433 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
RS-stocknr. 866-2108
FabrikantnummerOC25G02PNBN00NB2
FabrikantABB
15,69 €
Each
Aantal stuks
DPST - 2CO 1 25A - 2 - 90° 51mm 51mm 95mm - 51 x 51 x 95mm
RS-stocknr. 222-5936
FabrikantnummerCA10 A401/GBA001 *FT
FabrikantKraus & Naimer
30,80 €
Each
Aantal stuks
- - - 3 20A - 3 Screw 60° 48mm 48mm - - -
RS-stocknr. 608-8905
FabrikantnummerK1C003QLH
21,32 €
Each
Aantal stuks
SP Harmony K - - 5.6A 690V ac 4 Screw 45° 78mm 45mm - - -
RS-stocknr. 222-5857
FabrikantnummerCA10A476/GBA001*FT
FabrikantKraus & Naimer
59,09 €
Each
Aantal stuks
4P - 8NO/4NC - 20A - 3 - 60° 48mm 48mm - - -
RS-stocknr. 222-5885
FabrikantnummerCA10A477/GBA001*FT
FabrikantKraus & Naimer
75,78 €
Each
Aantal stuks
4P - 12NO/4NC - 20A - 4 - 60° 48mm 48mm - - -
RS-stocknr. 609-6035
FabrikantnummerXB5AD21
13,67 €
Each
Aantal stuks
- Harmony XB5 NO - - 600V ac/dc 2 Screw 90° 41.5mm 30mm 70mm - 41.5 x 30 x 70mm
RS-stocknr. 323-707
FabrikantnummerCA10A251/GBA002*FT
FabrikantKraus & Naimer
42,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 332-133
Fabrikantnummer78819001 & T0-1-102/E/EZ-P1(RS332-133)
FabrikantEaton
24,10 €
Each
Aantal stuks
DP T0 - - 20A 690V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100mm
RS-stocknr. 193-5733
FabrikantnummerCA10A048/GBA004*FT2
FabrikantKraus & Naimer
23,89 €
Each
Aantal stuks
SP - - 3 20A - 4 Screw 45° 48mm 48mm 70.7mm - -
RS-stocknr. 840-5627
FabrikantnummerGX2053U
FabrikantLovato
30,20 €
Each
Aantal stuks
3PDT - 3CO 1, 3 20A - 3 Screw 60° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5mm
RS-stocknr. 177-535
FabrikantnummerXB6EAD221P
12,19 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-5458
FabrikantnummerXB4BK123B5
37,23 €
Each
Aantal stuks
- Harmony XB4 NO/NC - - 600V ac/dc 2 Screw 90° 46.5mm 30mm 70mm - 46.5 x 30 x 70mm
RS-stocknr. 103-8419
Fabrikantnummer024639 & T0-2-1/E
FabrikantEaton
19,31 €
Each
Aantal stuks
3PST T0 3NO 1, 3 20A 690V ac 2 Screw 90° 48mm 90mm 48mm - 48 x 90 x 48mm
RS-stocknr. 257-9570
Fabrikantnummer78627326 & T0-4-8213/E/EZ-P1(RS257-9570)
FabrikantEaton
49,80 €
Each
Aantal stuks
4P T0 NO/NC - 20A 690V ac 3 Screw 60° 48mm 48mm 100mm Toggle 48 x 48 x 100mm
RS-stocknr. 218-125
FabrikantnummerK10H004UCH
43,80 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 193-5711
FabrikantnummerCA10A007/GBA004*FT2
FabrikantKraus & Naimer
40,47 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 222-5790
FabrikantnummerCA10 A370/GBA001 *FT
FabrikantKraus & Naimer
47,27 €
Each
Aantal stuks
6P - 6NO/6NC - 20A - 2 - 60° 48mm 48mm - - -
RS-stocknr. 323-561
FabrikantnummerCA10 A200 600
FabrikantKraus & Naimer
14,11 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 293-7207
FabrikantnummerC32A271/GBA001E
FabrikantKraus & Naimer
213,89 €
Each
Aantal stuks
3P - - - 50A - 4 - - 64mm 64mm 133.3mm Knob 64 x 64 x 133.3mm
RS-stocknr. 311-5076
FabrikantnummerCAD11A550/GBA001EF
FabrikantKraus & Naimer
40,60 €
Each
Aantal stuks
- - - - 6A - 10 - - 48mm 48mm 41.2mm - 48 x 48 x 41.2mm