Precision Position Switches

Precision position switches are a type of limit switch designed to determine the position of machinery or a mechanical part with a high degree of accuracy. Limit switches use mechanical action to open or close the contacts of a switch. They consist of an actuator linked to a set of contacts. When something comes interacts with the actuator, the switch works to connect or break the circuit.

What are precision position switches used for?

Precision position switches are generally used to monitor and provide feedback on the movement of machinery. For example, they may detect movement in actuator motors, assist in the positioning of rudders or effectively measure the position of cameras.

Types of precision position switches

Precision position switches have subtle differences in the way they operate, depending on their specific use. They may have different operating parameters, such as the maximum voltage they can be used with, different terminal types and mounting methods, or different housing materials, depending on the setting they need to be used in. Some may also come with an LED display built in.


...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Output Type Detection Range Switching Frequency Terminal Type Mounting Style Switching Current Maximum DC Voltage Housing Material IP Rating LED Status Display Length Depth Dimensions
RS-stocknr. 446-0254
FabrikantnummerMY COM G 75P/S35L
FabrikantBaumer
220,20 €
Each
Aantal stuks
Barrel - - - - - - - - - - - - -
RS-stocknr. 341-424
FabrikantnummerMY COM E 75P80
FabrikantBaumer
477,80 €
Each
Aantal stuks
Barrel - - - - - - - Nickel Plated Brass - - - - -
RS-stocknr. 213-2763
FabrikantnummerSPS-A100D-HAWS
FabrikantHoneywell
253,24 €
Each
Aantal stuks
- - 7.8mm 312Hz - - 0.045A - - IP67, IP69K - - - -
RS-stocknr. 773-6762
FabrikantnummerAMM20B5A1CLASL380
FabrikantBourns
34,83 €
Each
Aantal stuks
Block - - - - Bushing Mount 12mA 5V Plastic IP50 - 20.22mm 42.17mm 20.22 x 14.29 x 42.17mm
RS-stocknr. 167-5487
FabrikantnummerAMM20B5A1CLASL380
FabrikantBourns
26,143 €
Each (In a Tray of 45)
Aantal stuks
Block - - - - Bushing Mount 12mA 5V Plastic IP50 - 20.22mm 42.17mm 20.22 x 14.29 x 42.17mm
RS-stocknr. 210-0697
FabrikantnummerMY COM L75P/S35L
FabrikantBaumer
361,60 €
Each
Aantal stuks
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - IP67 - - - 40 x 30 x 8
RS-stocknr. 341-430
FabrikantnummerMY COM H 75/80
FabrikantBaumer
177,30 €
Each
Aantal stuks
Barrel - - - - - - - Nickel Plated Brass - - - - -
Nieuw
RS-stocknr. 229-9488
Fabrikantnummer266110
FabrikantEaton
26,95 €
Each (In a Pack of 2)
Aantal stuks
Block - - 400Hz - - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
Nieuw
RS-stocknr. 229-9489
Fabrikantnummer266111
FabrikantEaton
32,275 €
Each (In a Pack of 2)
Aantal stuks
Block - - 400Hz - - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
Nieuw
RS-stocknr. 229-9495
Fabrikantnummer266154
FabrikantEaton
40,35 €
Each (In a Pack of 2)
Aantal stuks
Block - - 400Hz - - 6A - Metal IP66, IP67 - - - 33.5 x 31 x 61mm
RS-stocknr. 341-446
FabrikantnummerMY COM L 75P80
FabrikantBaumer
365,70 €
Each
Aantal stuks
Barrel - - - - - - - Nickel Plated Brass - - - - -
RS-stocknr. 210-0696
FabrikantnummerMY COM E75P80/L
FabrikantBaumer
393,94 €
Each
Aantal stuks
Barrel PNP 1.2mm 250Hz Wire Lead Cable Mount 0.05A - - IP50 - - - 47 x15 x 6
Nieuw
RS-stocknr. 221-2933
FabrikantnummerXEP3S1W3B529
56,00 €
Each (In a Pack of 10)
Aantal stuks
Barrel PNP 0.4mm 50/60Hz - - 15A - Polyester IP40 - - - 16 x 10 x 18mm
Nieuw
RS-stocknr. 229-9312
Fabrikantnummer066943
FabrikantEaton
103,45 €
Each
Aantal stuks
Block - - 400Hz Screw - 6A - Plastic IP65 - - - 83 x 40mm
Nieuw
RS-stocknr. 229-9360
Fabrikantnummer106805
FabrikantEaton
32,275 €
Each (In a Pack of 2)
Aantal stuks
Block - - 400Hz Screw - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
Nieuw
RS-stocknr. 229-9322
Fabrikantnummer081181
FabrikantEaton
90,68 €
Each
Aantal stuks
Block - - 400Hz Screw - 6A - Plastic IP65 - - - 83 x 40mm
Nieuw
RS-stocknr. 229-9358
Fabrikantnummer106783
FabrikantEaton
21,549 €
Each (In a Pack of 10)
Aantal stuks
Block - - 400Hz Screw - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
Nieuw
RS-stocknr. 229-9352
Fabrikantnummer095417
FabrikantEaton
87,16 €
Each
Aantal stuks
Block - - 400Hz Screw - 6A - Plastic IP65 - - - 83 x 40mm
Nieuw
RS-stocknr. 229-9359
Fabrikantnummer106800
FabrikantEaton
26,95 €
Each (In a Pack of 2)
Aantal stuks
Block - - 400Hz Screw - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm
Nieuw
RS-stocknr. 229-9496
Fabrikantnummer272006
FabrikantEaton
21,549 €
Each (In a Pack of 10)
Aantal stuks
Block - - 400Hz - - 6A - Plastic IP66, IP67 - - - 33.5 x 31 x 61mm