Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

41 - 60 van 1077 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 257-9435
Fabrikantnummer019120 & T3-1-102/V/SVB
FabrikantEaton
58,63 €
Each
Aantal stuks
2 32A - - Panel Mount T3-1 NO 13kW IP65 Yes 440V ac Yes 1 650A
RS-stocknr. 443-0708
Fabrikantnummer194E-E16-1753-4N
FabrikantAllen Bradley
32,60 €
Each
Aantal stuks
3 16A - - Panel Mount - - 7.5 hp, 7.5kW IP66 Yes 690V ac - 3 20kA
RS-stocknr. 257-9441
Fabrikantnummer014374 & T3-1-102/EA/SVB
FabrikantEaton
54,00 €
Each
Aantal stuks
2 32A - - Panel Mount T3-1 NO 13kW IP65 Yes 440V ac Yes 1 32A
RS-stocknr. 330-8048
Fabrikantnummer207314 & P1-32/I2/SVB
FabrikantEaton
60,95 €
Each
Aantal stuks
3 32A - - - P1-32 NO 15kW IP65 Yes 415V ac Yes 3 640A
RS-stocknr. 499-7188
Fabrikantnummer207405 & T0-2-8900/V/SVB
FabrikantEaton
45,61 €
Each
Aantal stuks
3 + N 20A - - - T0-2 NO 6.5kW IP65 Yes 415V ac Yes 3 320A
RS-stocknr. 518-6727
Fabrikantnummer3LD2064-0TB51
FabrikantSiemens
44,28 €
Each
Aantal stuks
3 16A - - - - - 7.5kW IP65 - 690V ac - 3 340A
RS-stocknr. 381-3950
FabrikantnummerKG100 T204/GBA302 VE
FabrikantKraus & Naimer
111,00 €
Each
Aantal stuks
4 100A - - - - - 37kW IP65 Yes 690V ac Yes 3 -
RS-stocknr. 381-3663
FabrikantnummerKG32 T204/GBA301 KS1V
FabrikantKraus & Naimer
58,78 €
Each
Aantal stuks
4 32A - - - - - 11kW IP66, IP67 Yes 690V ac - 3 -
RS-stocknr. 173-7867
Fabrikantnummer4404.0004
FabrikantSchurter
1,743 €
Each (In a Box of 100)
Aantal stuks
1 10A - - - - - - - - 48 V dc, 240V ac - - -
RS-stocknr. 279-6129
FabrikantnummerVCF0
33,29 €
Each
Aantal stuks
3 25A - TeSys Panel Mount VARIO - 15kW - Yes 690V ac - 3 8kV
RS-stocknr. 539-3745
Fabrikantnummer4404.0004
FabrikantSchurter
2,13 €
Each
Aantal stuks
1 10A - - - - - - - - 48 V dc, 240V ac - - -
RS-stocknr. 805-5639
Fabrikantnummer172818 & P3-100/M4/SVB
FabrikantEaton
134,76 €
Each
Aantal stuks
3 100A - - Panel Mount P3-100 NO 45kW IP65 Yes 690V ac - - 520A
RS-stocknr. 257-3550
FabrikantnummerVCF1GE
58,97 €
Each
Aantal stuks
3 25A - TeSys Panel Mount VARIO - 11kW IP65 Yes 690V ac - 3 8kV
RS-stocknr. 686-7297
Fabrikantnummer1SCA105018R1001
FabrikantABB
107,95 €
Each
Aantal stuks
4 100A - - - - - 37kW IP20 - 750V ac - 3 2.5kA
RS-stocknr. 790-7434
FabrikantnummerA9S60220
14,77 €
Each
Aantal stuks
2 20A - Acti 9 - iSW 2NO - IP40 - 415V Yes - 4kV
RS-stocknr. 686-7275
Fabrikantnummer1SCA104932R1001
FabrikantABB
43,10 €
Each
Aantal stuks
4 40A - - - - - 11kW IP20 - 750V ac - 3 0.5kA
RS-stocknr. 333-518
Fabrikantnummer048218 & P3-63/V/SVB
FabrikantEaton
116,42 €
Each
Aantal stuks
3 63A - - Rear Panel P3-63 NO 37kW IP65 Yes 440V ac Yes 3 1260A
RS-stocknr. 257-3847
FabrikantnummerVCF2GE
65,36 €
Each
Aantal stuks
3 32A - TeSys Panel Mount VARIO - 15kW IP65 Yes 690V ac - 3 8kV
RS-stocknr. 280-8294
Fabrikantnummer28919
193,52 €
Each
Aantal stuks
4 63A - - - - - 30kW IP40 Yes 250 V dc, 500V ac - 3 75kA
RS-stocknr. 781-3670
Fabrikantnummer2200 3006
FabrikantSocomec
37,68 €
Each
Aantal stuks
3 63A - SIRCO - SIRCO M NO/3NC (Auxiliary) 30kW IP20 Yes 690V ac Yes 3 63A