Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Lees meer Lees minder

Filters

1 - 20 van 155 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS-stocknr. 609-4304
FabrikantnummerVCDN20
27,71 €
Each
Aantal stuks
3 20A - TeSys Panel Mount VARIO - 7.5kW - Yes 690V ac - 3 140kA
RS-stocknr. 279-6157
FabrikantnummerVCF1
37,12 €
Each
Aantal stuks
3 32A - TeSys Panel Mount VARIO - 15kW - Yes 690V ac - 3 8kV
RS-stocknr. 257-3538
FabrikantnummerVCF01GE
39,54 €
Each
Aantal stuks
3 16A - TeSys Panel Mount VARIO - 5.5kW IP65 Yes 690V ac - 3 8kV
RS-stocknr. 433-9841
FabrikantnummerVCCD02
43,46 €
Each
Aantal stuks
3 12A - - Panel Mount - - 7.5kW - Yes 690V ac - 3 8kV
RS-stocknr. 279-6141
FabrikantnummerVCF02
31,64 €
Each
Aantal stuks
3 12A - TeSys Panel Mount VARIO - 7.5kW - Yes 690V ac - 3 8kV
RS-stocknr. 609-4297
FabrikantnummerVCDN12
24,85 €
Each
Aantal stuks
3 12A - TeSys - VARIO - 7.5kW - Yes 690V ac - 3 6kV
RS-stocknr. 187-526
FabrikantnummerVCCD2
55,77 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 433-7609
FabrikantnummerVBD1
38,04 €
Each
Aantal stuks
3 32A - TeSys Panel Mount VARIO - 15kW - Yes 690V ac - 3 8kV
RS-stocknr. 609-4247
FabrikantnummerVCD0
35,37 €
Each
Aantal stuks
3 25A - TeSys Panel Mount VARIO - 15W - Yes 690V ac - 3 8kV
RS-stocknr. 433-7700
FabrikantnummerVCF01SS3
394,32 €
Each
Aantal stuks
3 16A - - Panel Mount - - 11kW - Yes 690V ac - 3 8kV
RS-stocknr. 279-6185
FabrikantnummerVCF3
60,95 €
Each
Aantal stuks
3 63A - TeSys Panel Mount VARIO - 30kW - Yes 690V ac - 3 8kV
RS-stocknr. 257-3651
FabrikantnummerVCCF3
75,29 €
Each
Aantal stuks
3 63A - TeSys Panel Mount VARIO - 30kW - Yes 690V ac - 3 8kV
RS-stocknr. 279-6135
FabrikantnummerVCF01
31,83 €
Each
Aantal stuks
3 20A - TeSys Panel Mount VARIO - 11kW - Yes 690V ac - 3 8kV
RS-stocknr. 257-3847
FabrikantnummerVCF2GE
65,36 €
Each
Aantal stuks
3 32A - TeSys Panel Mount VARIO - 15kW IP65 Yes 690V ac - 3 8kV
RS-stocknr. 279-6129
FabrikantnummerVCF0
33,29 €
Each
Aantal stuks
3 25A - TeSys Panel Mount VARIO - 15kW - Yes 690V ac - 3 8kV
RS-stocknr. 257-3522
FabrikantnummerVCF02GE
35,66 €
Each
Aantal stuks
3 10A - TeSys Panel Mount VARIO - 4kW IP65 Yes 690V ac - 3 8kV
RS-stocknr. 790-7434
FabrikantnummerA9S60220
14,77 €
Each
Aantal stuks
2 20A - Acti 9 - iSW 2NO - IP40 - 415V Yes - 4kV
RS-stocknr. 257-3566
FabrikantnummerVCF3GE
104,36 €
Each
Aantal stuks
3 50A - TeSys Panel Mount VARIO - 22kW IP65 Yes 690V ac - 3 8kV
RS-stocknr. 280-8294
Fabrikantnummer28919
193,52 €
Each
Aantal stuks
4 63A - - - - - 30kW IP40 Yes 250 V dc, 500V ac - 3 75kA
RS-stocknr. 257-3550
FabrikantnummerVCF1GE
58,97 €
Each
Aantal stuks
3 25A - TeSys Panel Mount VARIO - 11kW IP65 Yes 690V ac - 3 8kV