Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 666-4969
FabrikantnummerXCSDMC5902EX
91,70 €
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 422-5130
FabrikantnummerXCSDMC7902
57,30 €
Each
Aantal stuks
24 V dc 2NC Plastic None - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 422-5124
FabrikantnummerXCSDMC5912
61,30 €
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 666-4975
FabrikantnummerXCSDMC7902EX
91,70 €
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 422-5095
FabrikantnummerXCSDMP7002
66,80 €
Each
Aantal stuks
24 V dc 2NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - Yes
RS-stocknr. 766-1703
FabrikantnummerXCSDMR7915
65,60 €
Each
Aantal stuks
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMR 8 mm IP66, IP67 - Yes
RS-stocknr. 766-1696
FabrikantnummerXCSDMR7902
57,30 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 766-1693
FabrikantnummerXCSDMR7912
64,60 €
Each
Aantal stuks
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMR 8 mm IP66, IP67 - Yes
RS-stocknr. 422-5118
FabrikantnummerXCSDMC5902
57,30 €
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa Cable XCS-DMC - IP66, IP67 - Yes
RS-stocknr. 766-1649
FabrikantnummerXCSDMP500L01M12
90,61 €
Each
Aantal stuks
24 V dc NC Plastic 2NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP67 - Yes
RS-stocknr. 422-5073
FabrikantnummerXCSDMP5002
66,00 €
Each
Aantal stuks
24 V dc NC Plastic 2NO - Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - Yes
RS-stocknr. 422-5089
FabrikantnummerXCSDMP5012
69,90 €
Each
Aantal stuks
24 V dc NC Plastic 2NO - Coded Magnetic Switch - Preventa Cable XCS-DMP - IP66, IP67 - No
RS-stocknr. 766-1652
FabrikantnummerXCSDMP590L01M12
70,50 €
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP67 - Yes
RS-stocknr. 179-9882
FabrikantnummerXCSDMP5015
80,80 €
Each
Aantal stuks
24 V dc NC Plastic 2NO 5m cable Coded Magnetic Switch - Preventa - XCSDMP 8 mm IP66, IP67 100 mA Yes
RS-stocknr. 177-6838
FabrikantnummerXCSRZE
23,25 €
Each
Aantal stuks
- - - - M12 Plug RFID Safety - Preventa - - - - - Yes
RS-stocknr. 766-1655
FabrikantnummerXCSDMP5912
64,70 €
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch - Preventa - XCS-DMP 8 mm IP66, IP67 - Yes
RS-stocknr. 766-1661
FabrikantnummerXCSDMP701L01M12
92,70 €
Each
Aantal stuks
24 V dc - Plastic - - Magnetic Proximity - Preventa - XCS-DMP 8 mm IP67 - -
RS-stocknr. 177-6833
FabrikantnummerXCSRC12M12
131,50 €
Each
Aantal stuks
24 V dc 2NO Valox - M12 Male RFID Safety - Preventa 5 Pin M12 Connector XCSRC 10 (Operating) mm, 35 (Tripping) mm IP65, IP66, IP67, IP69K 60 mA Yes
RS-stocknr. 422-5102
FabrikantnummerXCSDMP7012
67,50 €
Each
Aantal stuks
24 V dc - Plastic - - - - Preventa Cable XCS-DMP - IP66, IP67 - Yes
RS-stocknr. 766-1674
FabrikantnummerXCSDMP790L01M12
70,50 €
Each
Aantal stuks
24 V dc - Plastic - - - - Preventa - XCS-DMP 8 mm IP67 - Yes