Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
RS-stocknr. 179-0484
Fabrikantnummer6075687078
FabrikantBernstein AG
12,79 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - - SRF 13 mm IP69 100 mA Yes
RS-stocknr. 179-0478
Fabrikantnummer6075685095
FabrikantBernstein AG
102,34 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 10 mA, 100 mA Yes
RS-stocknr. 179-0485
Fabrikantnummer6075619123
FabrikantBernstein AG
191,89 €
Each
Aantal stuks
24 V - PA-GF - - Non-Contact Safety Sensor - - - SRF 13 mm IP20, IP69 50 mA, 100 mA No
RS-stocknr. 179-0481
Fabrikantnummer6075685102
FabrikantBernstein AG
102,34 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
RS-stocknr. 179-0480
Fabrikantnummer6075685101
FabrikantBernstein AG
108,74 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
RS-stocknr. 179-0483
Fabrikantnummer6075685121
FabrikantBernstein AG
76,76 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 10 mA, 100 mA Yes
RS-stocknr. 179-0479
Fabrikantnummer6075685096
FabrikantBernstein AG
95,94 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
RS-stocknr. 179-0482
Fabrikantnummer6075685120
FabrikantBernstein AG
83,15 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 10 mA, 100 mA Yes