Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Interface Range Terminal Type Series Switching Distance IP Rating Supply Current Actuator Included
Nieuw
RS-stocknr. 210-1943
Fabrikantnummer6490652329
FabrikantBernstein AG
44,00 €
Each
Aantal stuks
170 V dc - PBT NO/NC 9m Cable - - - - MA-52 - - - -
Nieuw
RS-stocknr. 210-1951
Fabrikantnummer6490653325
FabrikantBernstein AG
45,00 €
Each
Aantal stuks
- - PA6 NO/NC 9m Cable - - - - MA-53 - - - -
RS-stocknr. 177-9034
FabrikantnummerMAK-5336-STK
FabrikantBernstein AG
42,64 €
Each
Aantal stuks
- NO/NC PA 6.6 - M12 Connector Coded Magnetic Switch - - - - 3 mm IP67 - -
Nieuw
RS-stocknr. 210-1952
Fabrikantnummer6490653326
FabrikantBernstein AG
39,00 €
Each
Aantal stuks
170 V dc - PA6 NO/NC 4 pin M12 connector - - - - MA-53 - - - -
Nieuw
RS-stocknr. 210-1939
Fabrikantnummer6490652316
FabrikantBernstein AG
39,00 €
Each
Aantal stuks
30 V dc - PBT NO/NC 3m Cable - - - - MA-52 - - - -
Nieuw
RS-stocknr. 210-1932
Fabrikantnummer6490642046
FabrikantBernstein AG
39,00 €
Each
Aantal stuks
30 V dc - PA6 2 NO 3m Cable - - - - MA-42 - - - -
Nieuw
RS-stocknr. 210-1949
Fabrikantnummer6490653323
FabrikantBernstein AG
39,00 €
Each
Aantal stuks
170 V dc - PA6 NO/NC 3m Cable - - - - MA-53 - - - -
Nieuw
RS-stocknr. 210-1937
Fabrikantnummer6490642320
FabrikantBernstein AG
44,00 €
Each
Aantal stuks
170 V dc - PA6 NO/NC 9m Cable - - - - MA-42 - - - -
Nieuw
RS-stocknr. 210-1930
Fabrikantnummer6408043070
FabrikantBernstein AG
27,63 €
Each
Aantal stuks
- - Stainless Steel - - - - - - - - - - -
Nieuw
RS-stocknr. 210-1942
Fabrikantnummer6490652328
FabrikantBernstein AG
41,00 €
Each
Aantal stuks
170 V dc - PBT NO/NC 6m Cable - - - - MA-52 - - - -
Nieuw
RS-stocknr. 210-1940
Fabrikantnummer6490652322
FabrikantBernstein AG
38,00 €
Each
Aantal stuks
- - PBT NO/NC 4 pin M8 connector - - - - MA-52 - - - -
RS-stocknr. 177-9038
FabrikantnummerMUZ-102/D24-FL-DA
FabrikantBernstein AG
195,94 €
Each
Aantal stuks
24 V dc NO/NC PC - - Coded Magnetic Switch - - - - - IP20 8 A No
RS-stocknr. 179-0481
Fabrikantnummer6075685102
FabrikantBernstein AG
102,34 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 100 mA Yes
Nieuw
RS-stocknr. 210-1950
Fabrikantnummer6490653324
FabrikantBernstein AG
42,00 €
Each
Aantal stuks
- - PA6 NO/NC 6m Cable - - - - MA-53 - - - -
Nieuw
RS-stocknr. 210-1935
Fabrikantnummer6490642318
FabrikantBernstein AG
38,00 €
Each
Aantal stuks
170 V dc - PA6 NO/NC 3m Cable - - - - MA-42 - - - -
RS-stocknr. 179-0478
Fabrikantnummer6075685095
FabrikantBernstein AG
102,34 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 10 mA, 100 mA Yes
RS-stocknr. 179-0484
Fabrikantnummer6075687078
FabrikantBernstein AG
12,79 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - - SRF 13 mm IP69 100 mA Yes
RS-stocknr. 179-0482
Fabrikantnummer6075685120
FabrikantBernstein AG
83,15 €
Each
Aantal stuks
24 V - PA66/PA6 - - Non-Contact Safety Sensor - - PCB Pin SRF 13 mm IP69 10 mA, 100 mA Yes
Nieuw
RS-stocknr. 210-1945
Fabrikantnummer6490652334
FabrikantBernstein AG
39,00 €
Each
Aantal stuks
120 V dc - PBT 2 NO 1.5m Cable - - - - MA-52 - - - -
Nieuw
RS-stocknr. 210-1936
Fabrikantnummer6490642319
FabrikantBernstein AG
41,00 €
Each
Aantal stuks
170 V dc - PA6 NO/NC 6m Cable - - - - MA-42 - - - -