Non Contact Safety Switches

Non-contact safety switches are a type of safety switch that operates without the use of conductive contacts to complete or break the circuit. Instead, they utilise a magnet, transponder or inductor to detect when the power to a machine needs to be cut. They can be used in machine-guarding applications to prevent injury to personnel in hazardous areas.

What are the advantages of non-contact safety switches?

Non-contact safety switches can be preferable because they are very long lasting and require minimal maintenance They are also resistant to shock and vibrations, as well as being relatively tamper-proof.

Types of non-contact safety switches

Non-contact safety switches may operate using different methods, including by magnet, transponder or inductor. They can also differ in terms of their terminal type, connection type, and crucially, the distance at which the switch will be operated. This determines the level of sensitivity the switch has, and how quickly it will activate when it detects that power needs to be cut.


...
Lees meer Lees minder

Filters

1 - 20 van 543 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Safety Contacts Housing Material Auxiliary Contacts Connection Type Switch Type Actuator Type Range Sensor Principle Switching Distance Terminal Type Series Interface IP Rating
RS-stocknr. 918-6658
Fabrikantnummer506334
FabrikantPilz
50,99 €
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square Magnetic PSENmag Magnetic 10 mm - - - IP67
RS-stocknr. 198-706
FabrikantnummerXCSZP1
24,10 €
Each
Aantal stuks
- - - - - - Coded - - - - - - -
RS-stocknr. 617-5223
FabrikantnummerBNS 260-02/01ZG-ST-L
FabrikantSchmersal
71,06 €
Each
Aantal stuks
24 V dc - Plastic - M8 Safety Coded - Magnetic 5 mm, 15 mm - BNS260 - IP67
RS-stocknr. 617-5374
FabrikantnummerBPS 260-1
FabrikantSchmersal
8,31 €
Each
Aantal stuks
- - - - - - Standard - - - - - - -
RS-stocknr. 528-0784
Fabrikantnummer3SE6605-1BA
FabrikantSiemens
72,18 €
Each
Aantal stuks
100 V ac NO/NC Plastic - Cable - Coded, Unique Coded Sirius Magnetic - 3m cable 3SE6 - IP67
RS-stocknr. 824-4914
Fabrikantnummer506405
FabrikantPilz
51,45 €
Each
Aantal stuks
24 V dc 1NC/1NO Plastic - M8 Square Magnetic PSENmag Magnetic 3 mm PCB Pin - - IP67
RS-stocknr. 824-4927
Fabrikantnummer506411
FabrikantPilz
60,84 €
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square Magnetic PSENmag Magnetic 3 mm PCB Pin - - IP67
RS-stocknr. 617-5166
FabrikantnummerBNS 303-11ZG 2,0M
FabrikantSchmersal
60,90 €
Each
Aantal stuks
24 V dc - Plastic - - - Coded - Magnetic - Cable BNS303 - IP67
RS-stocknr. 334-0777
Fabrikantnummer440N-S32015
60,30 €
Each
Aantal stuks
250 V ac, 300 V dc NO/NC Plastic - 3 m Cable Safety Magnetic Sipha Magnetic 9 mm - 440N - IP67
RS-stocknr. 880-1826
FabrikantnummerRSS260-D-ST
FabrikantSchmersal
110,07 €
Each
Aantal stuks
20.4 → 26.4 V dc - Plastic, Thermoplastic - M8 Rectangular Coded - RFID 6 (Lateral Sao ON) mm, 9 (Lateral Sn) mm, 10 (Front Sao ON) mm, 12 (Front Sn) mm, 15 (Lateral Sar OFF) mm, 18 (Front Sar OFF) mm M8 Connector RSS 260 - IP65, IP67
RS-stocknr. 619-2824
Fabrikantnummer504223
FabrikantPilz
77,80 €
Each
Aantal stuks
24 V dc 2NO Plastic - M8 - Magnetic - Magnetic 8 mm - PSENmag - IP65, IP67
RS-stocknr. 757-9263
FabrikantnummerF3S-TGR-NLPR-21-M1J8
FabrikantOmron
106,13 €
Each
Aantal stuks
24 V dc 2NC/NO Plastic - M12 Rectangular Magnetic - Magnetic 22 mm - F3S-TGR-N_R - IP67
RS-stocknr. 623-2944
FabrikantnummerBPS 300
FabrikantSchmersal
7,48 €
Each
Aantal stuks
- - - - - - Magnetic - - - - - - -
RS-stocknr. 625-0352
FabrikantnummerBNS 33-12Z-2187-2M
FabrikantSchmersal
52,12 €
Each
Aantal stuks
120 V ac/dc - Plastic - Cable - Coded - Magnetic - - BNS33 - IP67
RS-stocknr. 623-3199
FabrikantnummerBNS 33-02Z-ST-2187
FabrikantSchmersal
58,42 €
Each
Aantal stuks
60 V ac/dc - Plastic - M8 - Coded - Magnetic - - BNS33 - IP67
RS-stocknr. 703-4867
Fabrikantnummer440N-Z21W1PB
74,10 €
Each
Aantal stuks
24 V dc - Plastic - 10 m Cable Coded Magnetic Switch Magnetic MC2 Magnetic 10 mm Cable 440N - IP69K
RS-stocknr. 666-4969
FabrikantnummerXCSDMC5902EX
91,70 €
Each
Aantal stuks
24 V dc NC Plastic NO - Coded Magnetic Switch Coded Preventa Magnetic 5 mm Cable XCS-DMC - IP66, IP67
RS-stocknr. 619-2818
Fabrikantnummer504220
FabrikantPilz
56,80 €
Each
Aantal stuks
24 V dc 2NO Plastic - M8 Square Magnetic PSENmag Magnetic 8 mm, 12 mm - - - IP67
RS-stocknr. 215-586
Fabrikantnummer440N-Z21S17H
134,00 €
Each
Aantal stuks
24 V dc - Stainless Steel - M12 Cylindrical Coded Sensaguard RFID 10 mm - 440N Guardlink IP69K
RS-stocknr. 198-7863
FabrikantnummerBPS 33
FabrikantSchmersal
8,19 €
Each
Aantal stuks
- - - - - - Magnetic - - - - - - -