Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Shape Switch Type Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth
RS-stocknr. 524-5466
FabrikantnummerMK1010B
FabrikantABUS
8,30 €
Each
Aantal stuks
Rectangular - - NC - Cable 200mA - - - - 4000mm 12mm 48mm
RS-stocknr. 524-5589
FabrikantnummerFU7350W
FabrikantABUS
7,01 €
Each
Aantal stuks
Rectangular - - NC - Cable 200mA - - - - 2000mm 12mm 48mm
RS-stocknr. 665-6924
FabrikantnummerMK4100
FabrikantABUS
49,88 €
Each
Aantal stuks
Rectangular - - NC - Cable 300mA - 24V - - 2000mm 230mm 45mm
RS-stocknr. 524-5472
FabrikantnummerMK1010W
FabrikantABUS
8,30 €
Each
Aantal stuks
Rectangular - - NC - Cable 200mA - - - - 4000mm 12mm 48mm
RS-stocknr. 524-5882
FabrikantnummerMK4000
FabrikantABUS
31,50 €
Each
Aantal stuks
Rectangular - - NC - Cable 1A - 24V - - 2000mm 230mm 45mm
RS-stocknr. 524-5860
FabrikantnummerMK2000W
FabrikantABUS
7,90 €
Each
Aantal stuks
Rectangular - - NO - Cable 200mA - 24V - - 4000mm 12mm 48mm