Magnetic Proximity Switches

Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).

Features and Benefits
• As there is no physical pressure on the switch there is no standard wear and tear.
• No voltage is needed
• All models are reliable and compact
• Glass tubes encasing the reed switches ensures that they are protected from corrosion.

...
Lees meer Lees minder

Filters

1 - 20 van 79 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Shape Pole and Throw Configuration Normal State Configuration Output Type Terminal Type Maximum Current Maximum AC Voltage Maximum DC Voltage Switching Frequency Contact Resistance Total Length Length Depth Dimensions
RS-stocknr. 289-7834
FabrikantnummerS1370
FabrikantAssemtech
4,59 €
Each
Aantal stuks
Cylindrical - NO - Wire Lead 500mA 240V - - 100mΩ 328mm 28mm - -
RS-stocknr. 289-7806
FabrikantnummerS1367
FabrikantAssemtech
7,05 €
Each
Aantal stuks
Rectangular - NO/NC - Wire Lead 250mA 130V - - 150mΩ 330mm 30mm 7mm 30 x 20 x 7mm
RS-stocknr. 613-8195
FabrikantnummerMMPSA 240/100
FabrikantAssemtech
5,20 €
Each
Aantal stuks
Rectangular - NO - Wire Lead 500mA 400V 400V - <1Ω 1020mm 20mm 14mm 6.5 mm, 14 mm, 20mm
RS-stocknr. 917-2671
FabrikantnummerPTI40020
FabrikantCelduc
14,15 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 361-4961
FabrikantnummerPSB130/30
FabrikantAssemtech
7,87 €
Each
Aantal stuks
Rectangular - NC - Wire Lead 500mA 100V - - 150mΩ 330mm 30mm 7mm 30 x 20 x 7mm
RS-stocknr. 524-5466
FabrikantnummerMK1010B
FabrikantABUS
8,30 €
Each
Aantal stuks
Rectangular - NC - Cable 200mA - - - - 4000mm 12mm 48mm 12 x 11 x 48mm
RS-stocknr. 361-5188
FabrikantnummerS1476
FabrikantAssemtech
14,03 €
Each
Aantal stuks
Cylindrical - NO - Wire Lead 500mA 470V - - 150mΩ 328mm 28mm - -
RS-stocknr. 289-7783
FabrikantnummerS1365
FabrikantAssemtech
4,52 €
Each
Aantal stuks
Rectangular - NO - Wire Lead 250mA 100V - - 200mΩ 330mm 30mm 7mm 30 x 20 x 7mm
RS-stocknr. 866-2606
FabrikantnummerMMPSA 240/30 RH NO BLUE
FabrikantAssemtech
4,65 €
Each
Aantal stuks
Rectangular SPST NO - Wire Lead 500mA 400V - - 150mΩ 320mm 14mm 6mm 14 x 20 x 6mm
RS-stocknr. 530-8911
FabrikantRS PRO
16,93 €
Each
Aantal stuks
Cylindrical SPST NO - Wire Lead 1A 90V 90V - 150mΩ 25.5mm 25.5mm - 4 (Dia.) x 25.5mm
RS-stocknr. 530-8949
FabrikantRS PRO
22,14 €
Each
Aantal stuks
Flat SPST NO - Screw 500mA 180V 500V - 150mΩ 28.6mm 28.6mm 6.25mm 28.5 x 19 x 6.25mm
RS-stocknr. 289-7799
FabrikantnummerS1366
FabrikantAssemtech
5,48 €
Each
Aantal stuks
Rectangular - NO - Wire Lead 500mA 240V - - 100mΩ 330mm 30mm 7mm 30 x 20 x 7mm
RS-stocknr. 339-746
FabrikantRS PRO
11,83 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 307-6202
FabrikantnummerPLC13701
FabrikantCelduc
18,14 €
Each
Aantal stuks
Rectangular - NO/NC - Wire Lead 250mA - 100V 150Hz 150mΩ 132mm 32mm 6.8mm 32 x 15 x 6.8mm
RS-stocknr. 811-0748
FabrikantRS PRO
3,55 €
Each
Aantal stuks
Rectangular - CO - Wire Lead 400mA 175V 175V - 120mΩ 328.5mm 28.5mm 6.8mm 28.5 x 19 x 6.8mm
RS-stocknr. 811-0736
FabrikantRS PRO
2,87 €
Each
Aantal stuks
Rectangular - NO - Wire Lead 500mA 250V 150V 200Hz 100mΩ 28.5mm 28.5mm 6.4mm 28.5 x 69.85 x 39.88mm
RS-stocknr. 339-752
FabrikantRS PRO
15,51 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 917-2678
FabrikantnummerPTI70020
FabrikantCelduc
31,10 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 307-6218
FabrikantnummerPAA11202
FabrikantCelduc
9,08 €
Each
Aantal stuks
Rectangular - NO - Cable 500mA - 100V 300Hz 100mΩ 40mm 23mm 6mm 23 x 14 x 6mm
RS-stocknr. 866-2603
FabrikantnummerMMPSA 240/30 LH NO BLUE
FabrikantAssemtech
4,65 €
Each
Aantal stuks
Rectangular SPST NO - Wire Lead 500mA 400V - - 150mΩ 320mm 14mm 6mm 14 x 20 x 6mm