Reed switches are a type of electromagnetic switch which controls the flow of electricity within a circuit. It is composed from at least two ferrous reeds in a small glass casing. Are magnetised and move when a magnetic field is moved towards the switch. Various contact configurations are available SPST (single pole, double throw).
Features and Benefits As there is no physical pressure on the switch there is no standard wear and tear. No voltage is needed All models are reliable and compact Glass tubes encasing the reed switches ensures that they are protected from corrosion.
Description:
This range of cylindrical magnetic proximity reed switches
from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, ...
Description:
Assemtech moulded reed switches for PCB, suitable for
many different applications such as position and limit sensing, linear actuators, consumer electronics activation and automated production lines. Available in two versions switching either 130Vac across N/C contacts, or 470Vac across N/O ...
Description:
This range of rectangular magnetic proximity reed switches
from Assemtech are designed to provide a simple and cost effective solution to position or limit sensing applications. Reed switches are often employed to carry out such functions as linear actuator switches, ...
Description:
Prewired in a flame retardant Crastine (GFFR) housing
N/O collector outputPNP or NPN outputBounce free switching up to 10kHzSealed to IP67Cable length 130mmDimensions 30 x 20 x 7 mm.