Limit Switches

Limit switches are a contact proximity sensor device that consists of an actuator mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device operates the contacts to make or break an electrical connection.

Limit Switch Makeup

Limit switches are made up of three key components:
•Actuator Head - The actuator is the part of the switch that makes physical contact with the object. In some limit switches, the actuator is attached to an operating head which translates a rotary, linear, or perpendicular motion to open or close the electrical contacts of the switch.


•Switch Body – The switch body is the component containing the electrical contact mechanism, the contacts within the body open or close the electrical circuit when the actuator is activated.


•Receptacle/Terminals - The component containing the terminal screws or screw/clamp assembly necessary for wiring purposes.



Actuator Types

Limit switches are available with a wide range of actuator types. The type of actuator used can be determined by the mounting position, force required and objects to be detected.
•Rotary Lever - with lever actuators, a cam or plate hits the end of the lever arm which in turn rotates a shaft and operates the contacts in the switch. The rotation may be spring returned (momentary) or maintained.


•Plunger - Plunger types are best where short controlled machine movements are present or where mounting space does not permit a lever type.


•Cat Whisker or Coil Spring – Longer actuators with a coil wire that can be moved/bent in multiple directions. Typically used in conveying applications to count objects as they pass by.


•Forked – Used with maintained contacts, consisting of two roller levers. One roller will trip the switch and when the second is moved to the opposite direction it will reset the switch.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum AC Voltage Maximum DC Voltage Connection Type Contact Type Series Terminal Type Length Width
Nieuw
RS-stocknr. 211-8480
FabrikantnummerXCMD2115L10
90,10 €
Each
Aantal stuks
Roller 2P 1 NC + 1 NO IP66, IP67, IP68 1.5 A Zamak 240V - - - - - - -
Nieuw
RS-stocknr. 211-8479
FabrikantnummerXCMD2110L5
65,80 €
Each
Aantal stuks
Linear 2P 1 NC + 1 NO IP66, IP67, IP68 1.5 A Zamak 240V - - - - - - -
RS-stocknr. 360-8893
Fabrikantnummer9007MS04S0100
106,87 €
Each
Aantal stuks
Lever SPDT NO/NC IP67 10 A Die Cast Zinc 240V 28V - Snap Action 9007 Wire Lead 63.25mm -
Nieuw
RS-stocknr. 212-4843
FabrikantnummerXCMN2102L8
63,10 €
Each
Aantal stuks
Roller Plunger - 1 NC + 1 NO IP65 - Plastic - - - Snap Action - - - -
Nieuw
RS-stocknr. 211-8477
FabrikantnummerXCKJ390541H29EX
187,00 €
Each
Aantal stuks
Roller 3P 2 NC + 1 NO IP66 6 A Zamak 240V - - - - - - -