Limit Switch Accessories

Limit switch accessories are the components of and parts that are used alongsidelimit switches, devices which form part of the control system for the movement of machinery. Limit switch accessories can be used to replace key parts of the device, or adapt and improve the function of limit switches.

How do limit switches work?

Limit switches are composed of a set of contacts and an actuator that are mechanically linked. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. In this way, they detect the movement of machinery, which can be useful for counting objects travelling past a specific point, or detecting an object's position.

Types of limit switch accessories

There are a wide range of limit switch accessories available, but some common types include:

  • contacts, a key part that allows the actuator to break the circuit
  • levers, which form part of the switch
  • rods, which make up part of the actuator

...
Lees meer Lees minder

Filters

1 - 20 van 341 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series
RS-stocknr. 447-3733
FabrikantnummerZCE21
16,00 €
Each
Aantal stuks
- - -
RS-stocknr. 360-8528
FabrikantnummerZCKE05
21,50 €
Each
Aantal stuks
- - -
RS-stocknr. 360-8641
FabrikantnummerZCKD15
19,50 €
Each
Aantal stuks
- - -
RS-stocknr. 360-8499
FabrikantnummerZCKE61
19,60 €
Each
Aantal stuks
- - -
RS-stocknr. 179-0861
FabrikantnummerAPB PG
FabrikantOmron
5,79 €
Each
Aantal stuks
Enclosure Z15 Series -
RS-stocknr. 447-3698
FabrikantnummerZCE01
12,00 €
Each
Aantal stuks
- - -
RS-stocknr. 360-8629
FabrikantnummerZCKD02
21,10 €
Each
Aantal stuks
- - -
RS-stocknr. 447-3727
FabrikantnummerZCE02
15,50 €
Each
Aantal stuks
- - -
RS-stocknr. 447-3777
FabrikantnummerZCY45
10,40 €
Each
Aantal stuks
- - -
RS-stocknr. 609-3660
FabrikantnummerZCKD16
22,10 €
Each
Aantal stuks
- - -
RS-stocknr. 447-3711
FabrikantnummerZCE10
8,70 €
Each
Aantal stuks
- - -
RS-stocknr. 207-1903
Fabrikantnummer6PA78-4
FabrikantHoneywell
28,13 €
Each
Aantal stuks
Roller Lever 14CE Series -
RS-stocknr. 360-8512
FabrikantnummerZCKE06
25,00 €
Each
Aantal stuks
- - -
RS-stocknr. 814-8034
FabrikantnummerZCKM9
30,90 €
Each
Aantal stuks
- - -
RS-stocknr. 609-6855
FabrikantnummerXESD1191
78,28 €
Each
Aantal stuks
- - -
RS-stocknr. 447-3755
FabrikantnummerZCY18
6,50 €
Each
Aantal stuks
- - -
RS-stocknr. 360-8657
FabrikantnummerZCKD17
30,40 €
Each
Aantal stuks
- - -
RS-stocknr. 360-8506
FabrikantnummerZCKE67
26,10 €
Each
Aantal stuks
- - -
RS-stocknr. 609-3878
FabrikantnummerZCPEG11
1,50 €
Each
Aantal stuks
- - -
RS-stocknr. 609-3828
FabrikantnummerZCMC21L2
9,40 €
Each
Aantal stuks
- - -
Related Products
This range of easy to use limit switches ...
Description:
This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application. • Eaton's limit switch has an IP66 protection rating in plastic bodies• Operating heads can be installed in ...
Telemecanique contact blocks for the XCK limit switch ...
Description:
Telemecanique contact blocks for the XCK limit switch range. Available in a variety of contact configuration types to suit all applications.
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth ...
Description:
Metal encapsulated (IP67)Very robustArduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process linesBottom/side entry options available1 & 2 metre cable and M12 4 pin connection options.
Osiswitch limit switches available with fully interchangeable metal ...
Description:
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of ...