Isolator & Switch Disconnectors

Fused switches are devices used to ensure that a circuit is completely powered down in order for it to be serviced or maintained. They isolate a given part of the circuit by cutting off its electrical supply, making it safe for service or maintenance. You can find out more in our complete guide to isolators and switch disconnectors.

Fused switches contain multiple fuses inside the same enclosure so that it is easy to select and isolate a particular part of the circuit. For example, an isolator switch can be used in a substation to physically disconnect any circuit when repairs are being carried out.

What are fused switches used for?

Fused switches protect workers performing maintenance on part of an electrical circuit as well as preventing damage to the circuit itself. The advantage of using a fused switch over a non-fused switch is that it can provide a higher level of safety compared with unfused disconnectors, as the fuse blows in the event of breaches such as short circuits or overcurrent. This makes it certain that that part of the circuit cannot have current flowing through it while being worked on.

Types of fused switches

Fused switches mainly differ depending on the type of fuses they house, the number of poles they have, and the terminal type.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Normal State Configuration Fused/Non-Fused Number of Poles Range Series Throw Configuration Enclosed/Not Enclosed Mechanical Fuse Size Fuse Current Rating Auxiliary Contacts Available Maximum Current Electrical Phase Terminal Type Mounting Type
RS-stocknr. 238-4811
Fabrikantnummer0 058 20
FabrikantLegrand
14,25 €
Each
Aantal stuks
- - SP + N - - - - 8.5 x 23 mm - - 10 A 1 Cage DIN rail
RS-stocknr. 238-4833
Fabrikantnummer0 058 22
FabrikantLegrand
14,96 €
Each
Aantal stuks
- - SP + N - - - - 8.5 x 31.5 mm - - 20 A 1 Cage DIN rail
RS-stocknr. 238-4827
Fabrikantnummer0 058 21
FabrikantLegrand
14,67 €
Each
Aantal stuks
- - SP + N - - - - 10.3 x 25.8 mm - - 16 A 1 Cage DIN rail