Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Lees meer Lees minder

Filters

1 - 20 van 164 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Reset Button Normal State Configuration Series Maximum Rope Span E-Stop Button IP Rating Mounting Orientation Pole Configuration Hazardous Area Certification Housing Material Indicator Type Maximum Current Maximum AC Voltage
RS-stocknr. 741-8672
FabrikantnummerZQ 700-02
FabrikantSchmersal
101,58 €
Each
Aantal stuks
- Yes 2NC ZQ700 10m No IP67 Straight DP - Thermoplastic - 4 A 230V
RS-stocknr. 443-8077
Fabrikantnummer440E-L13147
189,00 €
Each
Aantal stuks
LIFELINE 4 Yes 4NC 440E 125m Yes IP66 Straight 4P - Die Cast Alloy - 5 A 600V
RS-stocknr. 609-1939
FabrikantnummerXY2CH13270
149,00 €
Each
Aantal stuks
Preventa Yes 2NC XY2-CH 15m No IP65 Straight - - - - 3 A ac, 270 mA dc 240V
RS-stocknr. 837-1101
FabrikantnummerXY2CJS15
70,70 €
Each
Aantal stuks
Preventa Yes NC/NO XY2CJ 20m Yes IP66, IP67 Left Side, Right Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
RS-stocknr. 226-3180
Fabrikantnummer440E-L13042
144,00 €
Each
Aantal stuks
LIFELINE 4 Yes 3NC/NO 440E 75m Yes IP66 Straight 4P - Die Cast Alloy - 2 A dc, 4 A ac 600V
RS-stocknr. 837-1158
FabrikantnummerXY2CJR15
83,10 €
Each
Aantal stuks
Preventa Yes NC/NO XY2CJ 30m Yes IP66, IP67 Right Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
RS-stocknr. 627-3557
Fabrikantnummer440E-L22BNSM
289,00 €
Each
Aantal stuks
Lifeline 4 Yes 2NO/2NC 440E 75m Yes IP66, IP67, IP69K Straight - - Stainless Steel - 2 A dc, 4 A ac 600V
RS-stocknr. 837-1114
FabrikantnummerXY2CJS17
82,20 €
Each
Aantal stuks
Preventa Yes 2NC XY2CJ 20m Yes IP66, IP67 Left Side, Right Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
RS-stocknr. 742-3823
FabrikantnummerXY2CH13250H29
149,00 €
Each
Aantal stuks
Preventa Yes NO/NC XY2-CH 15m No IP65 Straight DP - - - 3 A ac, 270 mA dc 240V
RS-stocknr. 757-9102
FabrikantnummerER5018-021M
FabrikantOmron
123,90 €
Each
Aantal stuks
- Yes NO/2NC ER 40m No IP67 Straight - - Die Cast Aluminium - 3 A 240V
RS-stocknr. 837-1127
FabrikantnummerXY2CJL15
83,10 €
Each
Aantal stuks
Preventa Yes NC/NO XY2CJ 30m Yes IP66, IP67 Left Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V
RS-stocknr. 839-4570
FabrikantnummerRP-LM40D-6L
FabrikantBanner
175,81 €
Each
Aantal stuks
- Yes NO/NC, 2NC RP-LM40D 6m Yes IP65 Straight - - Aluminium Alloy Die-Cast - 6 A @ 24 V dc, 10 A @ 24 V ac 230V
RS-stocknr. 742-3804
FabrikantnummerXY2CH13450H29
179,10 €
Each
Aantal stuks
Preventa Yes NO/NC XY2-CH 15m No IP65 Straight DP - - - 3 A ac, 270 mA dc 240V
RS-stocknr. 427-1161
Fabrikantnummer440E-D13112
97,60 €
Each
Aantal stuks
LIFELINE 3 Yes NO/3NC 440E 30m No IP67 Straight - - Die Cast Zinc Alloy - 2 A dc, 4 A ac 600V
RS-stocknr. 826-4101
Fabrikantnummer143066A
FabrikantIDEM
132,67 €
Each
Aantal stuks
Guardian Line Yes NO, 3NC GLM 50m Yes IP67 Straight 4P - Die Cast Aluminium - 2.5 A 250V
RS-stocknr. 744-8718
Fabrikantnummer570300
FabrikantPilz
146,21 €
Each
Aantal stuks
- No NC/NO PSENrope 75m Yes IP67 Straight 4P - - - 3 A ac, 270 mA dc 240V
RS-stocknr. 742-3829
FabrikantnummerXY2CE1A296
364,00 €
Each
Aantal stuks
Preventa Yes 2NO/2NC XY2-CE 50m No IP65 Right Side 4P - - - 3 A ac, 270 mA dc 240V
RS-stocknr. 609-1894
FabrikantnummerXY2CE1A270
295,00 €
Each
Aantal stuks
Preventa Yes 2NC XY2-CE 50m No IP65 Right Side - - - - 3 A ac, 270 mA dc 240V
RS-stocknr. 837-1123
FabrikantnummerXY2CJS19H7
91,90 €
Each
Aantal stuks
Preventa Yes NO/2NC XY2CJ 20m Yes IP66, IP67 Left Side, Right Side 3P - Zamak - 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V
RS-stocknr. 837-1155
FabrikantnummerXY2CJR17
94,50 €
Each
Aantal stuks
Preventa Yes 2NC XY2CJ 30m Yes IP66, IP67 Right Side 2P - Zamak - 3 A @ 240 V ac, 270 mA @ 250 V dc 240V