Push Button Pendant Stations

Push button pendant stations are a type of handheld housing for push buttons, which includes a covering case and the buttons themselves. In this way, they differ from push button pendant enclosures, which are just the case. Push buttons are a simple type of mechanical switch, which are used to control one function in a machine or device.

What are push button pendant stations used for?

Push button pendant stations allow a user to control a certain piece of machinery from a greater distance away. This increases safety when using machines like cranes and hoists that may otherwise be transporting items overhead. Push button pendant stations can be wireless or cabled up to the machinery they control in a way that allows the user to move out of way.

Types of push button pendant stations

Push button pendant stations are fitted according to the needs of the machcinery that they control. They tend to differ by the number and design of push buttons they house. Some include a red stop button, while others do not, and some come with directional button designs, while others simply include plain coloured buttons.


...
Lees meer Lees minder

Filters

21 - 37 van 37 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Style Enclosure Colour Number Of Push Buttons Enclosure Material Contact Configuration IP Rating Cutout Diameter Push Button Actuation Cable Termination Type Length
RS-stocknr. 340-695
FabrikantnummerXACA06SPEC0280
349,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 746-8992
FabrikantnummerXACA681
128,67 €
Each
Aantal stuks
Harmony XACA 6 - Black, White Rectangular Yellow 6 PP NO/NC IP65 - - Screw Clamp 500mm
RS-stocknr. 609-4540
FabrikantnummerXACB3201
192,09 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 179-9472
FabrikantnummerZART12D
779,00 €
Each
Aantal stuks
ZART - - - - - 12 PBT, PC - IP65 - - - 340mm
RS-stocknr. 179-9473
FabrikantnummerZART8D
551,00 €
Each
Aantal stuks
ZART - - - - - 8 PBT, PC - IP65 - - - 340mm
RS-stocknr. 179-9453
FabrikantnummerXARSK12D18W
1.510,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 123-8135
FabrikantnummerXACA2014
61,74 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Red Mushroom Yellow 2 PP 2NO (Push Button), NC (E-Stop) IP65 - Trigger Action Screw Clamp 80mm
RS-stocknr. 323-9223
FabrikantnummerXACA2113
70,58 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-4506
FabrikantnummerXACA881
151,13 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-4534
FabrikantnummerXACB220
165,99 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-4483
FabrikantnummerXACA4813
112,75 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-4499
FabrikantnummerXACA871
136,92 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 609-9949
FabrikantnummerXACA211
61,84 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 746-8986
FabrikantnummerXACA205
64,14 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - Yellow 2 - NO/NC IP65 - - - 314mm
RS-stocknr. 340-702
FabrikantnummerXACD23A0105
124,45 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 179-9454
FabrikantnummerXARSK8L12W
1.045,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 746-8983
FabrikantnummerXACA481
110,30 €
Each
Aantal stuks
Harmony XACA 4 Down Arrow, Left Arrow, Right Arrow, Up Arrow Black, White - Yellow 4 - 4NO/4NC IP65 - - - 440mm