Push Button Pendant Stations

Pendant Control Stations are a type of handheld housing for pushbuttons, which includes a covering case and the buttons themselves. In this way, they differ from push button pendant enclosures, which are simply protective covers. Push buttons are a simple type of mechanical switch, which are used to control one function in a machine or device.

What are Pendant Control Stations used for?

Pendant Control Stations allow a user to control a certain piece of machinery from a greater distance away. This increases safety when using machines like cranes and hoists that may otherwise be transporting items overhead. Pendant Control Stations can be wired or wirelessly connected to the machinery they control to allow the user to move out of the way in case of emergancy.

Types of Pendant Control Stations

Pendant Control Stations are fitted according to the needs of the machinery that they control. They tend to differ by the number and design of pushbuttons they house. Some include a red stop button, while others do not, and some come with directional button designs, while others simply include plain coloured buttons.


...
Lees meer Lees minder

Filters

1 - 20 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Push Button Style Enclosure Colour Number Of Push Buttons Enclosure Material Contact Configuration IP Rating Cutout Diameter Push Button Actuation Cable Termination Type
RS-stocknr. 251-2561
FabrikantnummerXACA271
73,93 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - - Yellow 2 - 2NO IP65 - - -
RS-stocknr. 609-9955
FabrikantnummerXACA4713
103,82 €
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White - Mushroom Yellow 5 - 4NO/NC IP65 - - -
RS-stocknr. 340-689
FabrikantnummerXACA04SPEC0279
280,19 €
Each
Aantal stuks
Harmony XACA 4 - - - Mushroom Yellow 4 - NC IP65 - - -
RS-stocknr. 609-4455
FabrikantnummerXACA281
79,88 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - - Yellow 2 - 2NO/2NC IP65 - - -
RS-stocknr. 305-1376
FabrikantnummerXACA2713
71,68 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - - Yellow 3 - 2NO/NC IP65 - Latching -
RS-stocknr. 609-4427
FabrikantnummerXACA201
58,05 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - - Yellow 2 - NO IP65 - - -
RS-stocknr. 815-1733
FabrikantnummerXACB9112
3,06 €
Each
Aantal stuks
Harmony XACB - - Black - - - - - - IP65 - - -
RS-stocknr. 340-673
FabrikantnummerXACA215
73,88 €
Each
Aantal stuks
Harmony XACA 2 Down Arrow, Up Arrow Black, White - - Yellow 2 - 2NO/2NC IP65 - - -
RS-stocknr. 609-4461
FabrikantnummerXACA2813
79,01 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - - Yellow 3 - 2NO/3NC IP65 - Latching -
RS-stocknr. 609-4449
FabrikantnummerXACA2073
71,19 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - - Yellow 3 - 4NO/NC IP65 - Latching -
RS-stocknr. 305-1382
FabrikantnummerXACA47131
133,28 €
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White - - Yellow 5 - 4NO/3NC IP65 - Latching -
RS-stocknr. 250-7957
FabrikantnummerXACA2153
76,86 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - Rectangular, Round Yellow 3 PP 2NO/3NC IP65 30mm Latching Screw Clamp
RS-stocknr. 746-8989
FabrikantnummerXACA2053
69,04 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - - Yellow 3 - NC Emergency Stop Push Button, NO/NC First & Second Push Button IP65 - Latching -
RS-stocknr. 815-1819
FabrikantnummerXACB04
65,39 €
Each
Aantal stuks
XAC B 4 - - - - Yellow - - - IP65 - - -
RS-stocknr. 340-695
FabrikantnummerXACA06SPEC0280
349,00 €
Each
Aantal stuks
Harmony XACA 6 - - - - Yellow 6 - - IP65 - - -
RS-stocknr. 123-8136
FabrikantnummerXACA671
119,20 €
Each
Aantal stuks
Harmony XACA 6 Forward Arrow, Left Arrow, Lower Arrow, Raise Arrow, Reverse Arrow, Right Arrow Black, White - Mushroom Yellow 6 PP 6NO IP65 - Slow Break Screw Clamp
RS-stocknr. 746-9386
FabrikantnummerXACA4923
144,60 €
Each
Aantal stuks
Harmony XACA 5 Down Arrow, E-Stop, Left Arrow, Up Arrow Black, Red, White - Rectangular, Round Yellow 5 PP NO Third & Fourth Push Button, 2NO/NC First & Second Push Button IP65 40mm Latching Screw Clamp
RS-stocknr. 251-2577
FabrikantnummerXACA471
93,40 €
Each
Aantal stuks
Harmony XACA 4 Down Arrow, Left Arrow, Right Arrow, Up Arrow Black, White - - Yellow 4 - 4NO IP65 - - -
RS-stocknr. 609-4433
FabrikantnummerXACA2013
62,27 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - - Yellow 3 - 2NO/NC IP65 - Latching -
RS-stocknr. 609-4477
FabrikantnummerXACA2913
103,34 €
Each
Aantal stuks
Harmony XACA 3 Down Arrow, E-Stop, Up Arrow Black, Red, White - - Yellow 3 Polypropylene 4NO/3NC IP65 - Latching -