Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
Lees meer Lees minder

Filters

21 - 40 van 1558 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification
RS-stocknr. 331-0221
FabrikantnummerZB5AA4
4,48 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Momentary Flush Plastic IP66, IP67, IP69K - - No -
RS-stocknr. 656-7206
FabrikantnummerZB4BA434
6,33 €
Each
Aantal stuks
Harmony XB4 22mm Red Round Momentary Round - IP66, IP67, IP69K STOP - - -
RS-stocknr. 743-5034
Fabrikantnummer121463 & M22-PVT45P-MPI
FabrikantEaton
27,50 €
Each
Aantal stuks
M22 22mm Red Round Latching Mushroom Plastic IP67 - 45mm No -
RS-stocknr. 620-5841
Fabrikantnummer70011235 & M22-DDL-S-X7/X7+M22-A
FabrikantEaton
19,26 €
Each
Aantal stuks
M22 22mm Black Round Momentary Oval Plastic IP66 Down Arrow, Up Arrow 54.7mm Yes -
RS-stocknr. 609-2881
FabrikantnummerZB5AC2
10,08 €
Each
Aantal stuks
Harmony XB5 22mm Black Round Maintained Flush Plastic IP66, IP69K - 40mm No -
RS-stocknr. 609-2667
FabrikantnummerZB4BT2
18,79 €
Each
Aantal stuks
Harmony XB4 22mm Black Round Pull Release Mushroom Metal IP66, IP67, IP69K - 40mm No -
RS-stocknr. 610-1143
FabrikantnummerXACA9414
4,90 €
Each
Aantal stuks
Harmony XAC 22mm Red Round Front Mounting Flush Plastic IP69 - - No -
RS-stocknr. 516-029
Fabrikantnummer9001KR1UH13
30,37 €
Each
Aantal stuks
Harmony 9001K 30mm Black, Blue, Green, Orange, Red, White, Yellow Round Momentary Octagonal - IP66 - - - -
RS-stocknr. 746-8854
FabrikantnummerZD4PA14
71,92 €
Each
Aantal stuks
Harmony XB4 22mm - Round Maintained Joystick Metal - - - No -
RS-stocknr. 609-2415
FabrikantnummerZB4BH033
14,09 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Maintained Extended Illuminated, Flush Illuminated Metal IP66, IP67, IP69K - - No -
RS-stocknr. 922-4946
FabrikantnummerZB5AT8643M
21,64 €
Each
Aantal stuks
Harmony XB5 22mm Red Round Latching Mushroom Plastic IP54 - 40mm - -
RS-stocknr. 330-8997
FabrikantnummerZB4BA5
5,31 €
Each
Aantal stuks
Harmony XB4 22mm Yellow Round Momentary Flush Metal IP66, IP67, IP69K - - No -
RS-stocknr. 187-633
FabrikantnummerZB4BA333
6,33 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Momentary Round - IP66, IP67, IP69K START - - -
RS-stocknr. 746-8618
FabrikantnummerZB5AP38
12,33 €
Each
Aantal stuks
Harmony XB5 22mm Green Round Momentary Round - IP66, IP67 - - - -
RS-stocknr. 331-0108
FabrikantnummerZB4BW36
6,82 €
Each
Aantal stuks
Harmony XB4 22mm Blue Round Momentary Flush Illuminated Metal IP66, IP67, IP69K - - No -
RS-stocknr. 656-7199
FabrikantnummerZB4BA331
6,33 €
Each
Aantal stuks
Harmony XB4 22mm Green Round Momentary Round - IP66, IP67, IP69K - - - -
RS-stocknr. 922-4909
FabrikantnummerZB4BL7341
14,09 €
Each
Aantal stuks
Harmony XB4 22mm Green, Red Rectangular Momentary Flush Metal IP67, IP69K I, O - - -
RS-stocknr. 769-3659
FabrikantnummerL21AA01
FabrikantBACO
6,97 €
Each
Aantal stuks
BACO 22mm Red Round Spring Return Flush Plastic IP66 - - No -
RS-stocknr. 110-4509
Fabrikantnummer216607 & M22-D-G-X1
FabrikantEaton
5,92 €
Each
Aantal stuks
M22 22mm Green Round Momentary Flush Plastic IP67 I 29.7mm - -
RS-stocknr. 609-2875
FabrikantnummerZB5AA6
4,48 €
Each
Aantal stuks
Harmony XB5 22mm Blue Round Momentary Flush Plastic IP66, IP67, IP69K - - No -