Push Button Heads

Push button heads are a key component part of push buttons, which are a simple type of switch mechanism used to control one aspect of a machine or device. They are the part that is pressed to operate the switch, and are often composed of a hard material such as metal or plastic.

What are push button heads used for?

The push button head is the part of a push button that is pressed down upon when the button is operated. In an industrial setting, they are often used to start or stop heavy machinery. Push button heads are usually colour coded to make their function clear and sometimes shaped to conform to fingers or hands.

Types of push button heads

Push button heads largely vary by material, colour and shape, depending on what you use them for. An emergency stop button, for example may be bright red, with a larger head for quick and easy use in an emergency situation. Buttons for turning machinery on and off may be flat so that they lie flush inside a push button control stationhousing and can't be knocked or used accidentally.


...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Cutout Diameter Push Button Colour Push Button Shape Push Button Actuation Push Button Style Push Button Material IP Rating Push Button Marking Push Button Diameter Body/Fixing Collar Included Hazardous Area Certification Panel Cut Out Size Actuator Colour
RS-stocknr. 169-7015
Fabrikantnummer45-2131.1190.000
FabrikantEAO
7,92 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm White
RS-stocknr. 169-7033
Fabrikantnummer45-2134.4F50.000
FabrikantEAO
31,80 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 30.5 (Dia.)mm Green
RS-stocknr. 169-7036
Fabrikantnummer45-2231.11H0.000
FabrikantEAO
10,92 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Green
RS-stocknr. 169-7018
Fabrikantnummer45-2131.2140.000
FabrikantEAO
9,91 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Yellow
RS-stocknr. 169-7016
Fabrikantnummer45-2131.2110.000
FabrikantEAO
9,91 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Black
RS-stocknr. 169-7049
Fabrikantnummer45-2234.11H0.000
FabrikantEAO
17,53 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Green
RS-stocknr. 169-7022
Fabrikantnummer45-2131.4F10.000
FabrikantEAO
22,65 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 30.5 (Dia.)mm Black
RS-stocknr. 169-7037
Fabrikantnummer45-2231.11J0.000
FabrikantEAO
10,92 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Blue
RS-stocknr. 169-7040
Fabrikantnummer45-2231.21G0.000
FabrikantEAO
11,91 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Yellow
RS-stocknr. 169-7014
Fabrikantnummer45-2131.1160.000
FabrikantEAO
7,74 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Blue
RS-stocknr. 169-7035
Fabrikantnummer45-2231.11G0.000
FabrikantEAO
11,10 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Yellow
RS-stocknr. 169-7012
Fabrikantnummer45-2131.1140.000
FabrikantEAO
7,74 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Yellow
RS-stocknr. 169-7048
Fabrikantnummer45-2231.4FK0.000
FabrikantEAO
26,83 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 30.5 (Dia.)mm Green
RS-stocknr. 169-7013
Fabrikantnummer45-2131.1150.000
FabrikantEAO
7,74 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Green
RS-stocknr. 169-7056
Fabrikantnummer45-2530.1920.000
FabrikantEAO
31,03 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Red
RS-stocknr. 169-7059
Fabrikantnummer45-2530.2920.000
FabrikantEAO
31,98 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Red
RS-stocknr. 169-7044
Fabrikantnummer45-2231.4FE0.000
FabrikantEAO
25,60 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 30.5 (Dia.)mm Red
RS-stocknr. 169-7034
Fabrikantnummer45-2231.11E0.000
FabrikantEAO
10,57 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Red
RS-stocknr. 169-7019
Fabrikantnummer45-2131.2150.000
FabrikantEAO
9,91 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 22.3 (Dia.)mm Green
RS-stocknr. 169-7045
Fabrikantnummer45-2231.4FG0.000
FabrikantEAO
27,57 €
Each
Aantal stuks
Series 45 - - - - - - IP20, IP40, IP66, IP67, IP69K - - - - 30.5 (Dia.)mm Yellow