Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.
What are push button control stations used for?
Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.
Types of push button control stations
Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.
Description:
All the items you need for a working
pilot light in the convenience of a single stock number. Fitted with metal latch and integrated LED module.For other colours/voltage combinations please select component parts.
Description:
Pull to reset push buttons all with coverable
flaps to prevent inadvertent resetHeavy duty die-cast aluminium enclosureSuitable for indoor or outdoor applicationsStock no. 310-3972 features a lockable flap which is padlockable and has to be unlocked to reset push button, ...
Description:
Siemens extremely rugged IP69K two-hand metal control station
for command devices. Easy installationSuitable for use in extreme environmentsNo special tools requiredSimple geometry for mounting holesConnection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link).
Description:
All actuators have matt chromed bezels and ingress
protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately. Range available in pull reset, turn reset, key reset, illuminated and spring returnKey version uses Ronis455 ...