Key Switch & Selector Switch Complete Units

A selector switch is required when more than one control option is needed, and complete units are useful in simplifying the process of purchasing individual components when a switch is required. Complete switch units can come in a variety of forms and usually contain the selector switch actuator, contact block and fixing collar, for enhanced ease of use.

Switches can come in a variety of styles and colours and can be illuminated or non-illuminated, depending on the required application. The device may have a rotary selector, with the number of positions available ranging from two to four.

Where can I use a Selector Switch?

Designed for a variety of uses in the industrial, infrastructure and service sector, including:

  • Automotive
  • Building and public works
  • Control system panel builders
  • Public buildings to control lighting

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Actuator Type Contact Configuration IP Rating Angle of Throw Maximum Current Series Cutout Diameter Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage Hazardous Area Certification Number of Keys
RS-stocknr. 183-4493
Fabrikantnummer800T-H2D1
FabrikantAllen Bradley
63,80 €
Each
Aantal stuks
2 - NO - - 10A 800T 30mm - - 600V 600V - -
RS-stocknr. 183-4500
Fabrikantnummer800T-J2A
FabrikantAllen Bradley
82,50 €
Each
Aantal stuks
3 - SPDT - - 10A 800T 30mm - - 600V 600V - -
RS-stocknr. 183-4492
Fabrikantnummer800T-H2A
FabrikantAllen Bradley
82,50 €
Each
Aantal stuks
2 - SPDT - - 10A 800T 30mm - - 600V 600V - -
RS-stocknr. 183-4499
Fabrikantnummer800T-J91A
FabrikantAllen Bradley
107,00 €
Each
Aantal stuks
3 Spring Return SPDT - - 10A 800T 30mm - - 600V 600V - -
RS-stocknr. 183-4504
Fabrikantnummer800T-J91B
FabrikantAllen Bradley
144,00 €
Each
Aantal stuks
3 Spring Return DPDT - - 10A 800T 30mm - - 600V 600V - -