Key Switch & Selector Switch Complete Units

A selector switch is required when more than one control option is needed, and complete units are useful in simplifying the process of purchasing individual components when a switch is required. Complete switch units can come in a variety of forms and usually contain the selector switch actuator, contact block and fixing collar, for enhanced ease of use.

Switches can come in a variety of styles and colours and can be illuminated or non-illuminated, depending on the required application. The device may have a rotary selector, with the number of positions available ranging from two to four.

Where can I use a Selector Switch?

Designed for a variety of uses in the industrial, infrastructure and service sector, including:

  • Automotive
  • Building and public works
  • Control system panel builders
  • Public buildings to control lighting

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Actuator Type Contact Configuration IP Rating Angle of Throw Maximum Current Series Cutout Diameter Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage Hazardous Area Certification Number of Keys
RS-stocknr. 843-5619
Fabrikantnummer84828-07
FabrikantHoneywell
16,49 €
Each
Aantal stuks
- - - - - 20A 84828 22.1mm Screw - - 48V - -