Key Switch & Selector Switch Complete Units

A selector switch is required when more than one control option is needed, and complete units are useful in simplifying the process of purchasing individual components when a switch is required. Complete switch units can come in a variety of forms and usually contain the selector switch actuator, contact block and fixing collar, for enhanced ease of use.

Switches can come in a variety of styles and colours and can be illuminated or non-illuminated, depending on the required application. The device may have a rotary selector, with the number of positions available ranging from two to four.

Where can I use a Selector Switch?

Designed for a variety of uses in the industrial, infrastructure and service sector, including:

  • Automotive
  • Building and public works
  • Control system panel builders
  • Public buildings to control lighting

...
Lees meer Lees minder

Filters

1 - 20 van 346 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Positions Selector Switch Type Actuator Type Contact Configuration IP Rating Angle of Throw Maximum Current Series Cutout Diameter Terminal Type Illuminated Maximum AC Voltage Maximum DC Voltage Hazardous Area Certification
RS-stocknr. 330-8672
FabrikantnummerXB4BD21
15,90 €
Each
Aantal stuks
2 - Knob NO - 90° 10A Harmony XB4 - Screw - 600V ac - -
RS-stocknr. 330-8701
FabrikantnummerXB4BD53
21,33 €
Each
Aantal stuks
3 - Knob 2NO - 45° 10A Harmony XB4 - Screw - 600V ac - -
RS-stocknr. 330-8694
FabrikantnummerXB4BD33
19,62 €
Each
Aantal stuks
3 - Knob 2NO - 45° 10A Harmony XB4 - Screw - 600V ac - -
RS-stocknr. 847-5360
Fabrikantnummer279431 & M22-WRK4
FabrikantEaton
22,59 €
Each
Aantal stuks
4 - - - IP66 - - M22 22mm - - - - -
RS-stocknr. 123-8157
FabrikantnummerXB5AK125B5
30,37 €
Each
Aantal stuks
2 - Knob NO/NC - 90° - Harmony XB5 22mm Screw Yes 24V 24V -
RS-stocknr. 330-8688
FabrikantnummerXB4BD25
19,28 €
Each
Aantal stuks
2 - Knob NO/NC - 90° 10A Harmony XB4 - Screw - 600V ac - -
RS-stocknr. 479-3346
Fabrikantnummer1SFA619210R1076 C3SS1-10B-11
FabrikantABB
14,79 €
Each
Aantal stuks
3 - - NO/NC - - - - - - - 250V ac 250V dc -
RS-stocknr. 330-8717
FabrikantnummerXB4BG03
42,42 €
Each
Aantal stuks
3 - Key 2NO - 45° - Harmony XB4 22mm Screw No 600V 600V -
RS-stocknr. 330-8723
FabrikantnummerXB4BG21
33,81 €
Each
Aantal stuks
2 - Key 1NO - 90° - Harmony XB4 22mm Screw No 600V 600V -
RS-stocknr. 330-8739
FabrikantnummerXB4BG33
44,08 €
Each
Aantal stuks
3 - Key 2NO - 45° - Harmony XB4 22mm Screw No 600V 600V -
RS-stocknr. 123-8151
FabrikantnummerXB5AD25
16,50 €
Each
Aantal stuks
2 - Knob NO/NC - 90° - Harmony XB5 22mm Screw - 600V 600V -
RS-stocknr. 479-3352
Fabrikantnummer1SFA619210R1026 C3SS1-10B-20
FabrikantABB
14,79 €
Each
Aantal stuks
3 - - 2NO - - - - - - - 250V ac 250V dc -
RS-stocknr. 847-5364
Fabrikantnummer216823 & M22-WRLK-W
FabrikantEaton
14,61 €
Each
Aantal stuks
2 - - - IP66 40° - M22 22mm - Yes - - -
RS-stocknr. 123-8139
FabrikantnummerXB4BD41
17,57 €
Each
Aantal stuks
2 - Knob NO - 90° - Harmony XB4 22mm Screw No 24V 24V -
RS-stocknr. 831-8328
FabrikantnummerCW1S-3E22N2
FabrikantIdec
40,72 €
Each
Aantal stuks
3 - - 2NO/2NC - 45° 10A IDEC CW 22mm Screw No 240V 240V -
RS-stocknr. 178-522
FabrikantnummerXB6AGC5B
35,43 €
Each
Aantal stuks
2 - Key 1NO/ 1NC - 70° - Harmony XB6 16mm Quick Connect No 240V 250V -
RS-stocknr. 831-7826
FabrikantnummerASW422-411
FabrikantIdec
46,24 €
Each
Aantal stuks
4 - - - IP65 - 10A IDEC TW 22mm Screw No 400V 220V -
RS-stocknr. 479-3295
Fabrikantnummer1SFA619200R1021 C2SS1-10R-20
FabrikantABB
13,87 €
Each
Aantal stuks
2 - - - IP66 - - C2SS 22mm - No - - -
RS-stocknr. 123-8141
FabrikantnummerXB4BK133M5
42,96 €
Each
Aantal stuks
3 - Knob NO/NC - 45° - Harmony XB4 22mm Screw Yes 230 → 240V - -
RS-stocknr. 330-8751
FabrikantnummerXB4BG61
35,91 €
Each
Aantal stuks
2 - Key 1NO - 90° - Harmony XB4 22mm Screw No 600V 600V -