Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

81 - 100 van 483 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 733-2492
Fabrikantnummer2TLA030054R0000
FabrikantABB
117,09 €
Each
Aantal stuks
Panel Mount Twist to Reset NC 22.5mm - No - - IP20, IP65 - 24 V dc Mushroom No Inca-1 Tina
RS-stocknr. 816-9299
Fabrikantnummer9001SKR16H2
251,43 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NO/2NC 30mm - - 3 A - IP66 - 240 V ac Mushroom No Harmony
RS-stocknr. 840-3056
FabrikantnummerSSA-EB1PLYR-12ECQ8
FabrikantBanner
238,50 €
Each
Aantal stuks
Surface Mount Twist to Reset NO/2NC 30mm - - 2 A - IP65 - 60 V ac, 75 V dc Round Yes -
RS-stocknr. 731-8989
FabrikantnummerXAPK178F93H29
100,90 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - - 6 (ac) A, 550 (dc) mA DPST IP65 - 600 V ac/dc Mushroom No Harmony
RS-stocknr. 528-8255
FabrikantnummerEMSH/P/F1/MR/CO
201,85 €
Each
Aantal stuks
Surface Mount Pull to Reset NO/NC - - - 16 A - IP65 - - Mushroom No MT
RS-stocknr. 842-5097
Fabrikantnummer87941-08
FabrikantHoneywell
30,55 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 737-7041
Fabrikantnummer51-259.025
FabrikantEAO
29,55 €
Each
Aantal stuks
Panel Mount - - 16mm - - - - IP65 Maintained - - No -
RS-stocknr. 847-5193
Fabrikantnummer216879 & M22-PVS
FabrikantEaton
43,94 €
Each
Aantal stuks
Panel Mount Key Reset - 22.5mm - - - - IP66, IP69K - - Round No RMQ Titan
RS-stocknr. 790-3552
FabrikantnummerS1PY91P
FabrikantLovato
33,53 €
Each
Aantal stuks
Surface Mount Pull to Reset NC - - No - SPST IP66, IP67, IP69K - - Mushroom No -
RS-stocknr. 690-6945
Fabrikantnummer84-5040.0040
FabrikantEAO
60,54 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - - 3 (ac) A, 5 (dc) A DPST IP65 - 240 V ac, 250 V dc Mushroom No -
RS-stocknr. 492-7280
FabrikantnummerCE3P-10R-11
FabrikantABB
22,13 €
Each
Aantal stuks
Panel Mount Pull to Reset NO/NC 22.5mm - No 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
RS-stocknr. 832-6149
FabrikantnummerHW1B-V4F10-R
FabrikantIdec
28,69 €
Each
Aantal stuks
Panel Mount Twist to Reset NO 22mm - - 8 (dc) A, 10 (ac) A - IP65 - 440 V Round No -
RS-stocknr. 609-6186
FabrikantnummerXB5AT845
29,98 €
Each
Aantal stuks
Panel Mount Pull to Reset NO/NC 22mm - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS-stocknr. 185-609
FabrikantnummerCEPY1-2001
FabrikantABB
42,08 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - No 1.5 (ac) A, 320 (dc) mA DPST IP66, IP67, IP69K - 125 V dc, 240 V ac Mushroom No Compact
RS-stocknr. 817-3046
FabrikantnummerXB6AS8345B
89,04 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 16mm - - 14 mA DPST IP65 - 240 V Mushroom No Harmony
RS-stocknr. 259-918
FabrikantnummerLBX10610
FabrikantBACO
28,74 €
Each
Aantal stuks
Panel Mount - NC - - - - - IP66 - - - - -
RS-stocknr. 795-1328
FabrikantnummerZB5AS964
43,85 €
Each
Aantal stuks
Panel Mount Key Reset - 22.5mm - - - - IP66, IP67, IP69, IP69K - - Round No Harmony
RS-stocknr. 822-0280
FabrikantnummerCE4T-10R-02
FabrikantABB
21,79 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 22.5mm - No 1 A @ 240 V ac, 300 mA @ 25 V dc - IP66, IP67, IP69K - 125 V dc, 240 V ac Round No Compact
RS-stocknr. 757-9092
FabrikantnummerA22EL-M-24A-01
FabrikantOmron
53,48 €
Each
Aantal stuks
Panel Mount Twist to Reset NC - - No - SPST IP65 - - Mushroom Yes -
RS-stocknr. 810-3794
Fabrikantnummer216515 & M22-PV/K01
FabrikantEaton
26,26 €
Each
Aantal stuks
Panel Mount Pull to Reset NC 22.5mm - - 15 mA - IP66, IP67, IP69K - 12 → 30 V ac Round No RMQ Titan