Emergency Stop Push Buttons

An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.

Types of Emergency Stops

The three most common emergency stops are:

  • Push-pull: The button is pushed in to stop and released by pulling the button back
  • Twist release: The button is pushed in to stop and released by twisting the button
  • Key release: The button is pushed in to stop and only released with a key

Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 511-8112
Fabrikantnummer800FP-MT44PX01S
FabrikantAllen Bradley
37,40 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22.5mm - - - SPST IP65, IP66 - 600 V ac Mushroom No -
RS-stocknr. 627-3563
Fabrikantnummer800F-1YM3
FabrikantAllen Bradley
63,50 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC - - - - - IP65, IP66 Turn Release - Mushroom No -
RS-stocknr. 183-4524
Fabrikantnummer800T-TFXT6
FabrikantAllen Bradley
113,00 €
Each
Aantal stuks
Panel Mount Twist to Release - 30mm - - - - IP65, IP66 Twist Lock - Mushroom No -
RS-stocknr. 183-4522
Fabrikantnummer800T-TFXT6A4
FabrikantAllen Bradley
150,00 €
Each
Aantal stuks
Panel Mount Twist to Release - 30mm - - - - IP65, IP66 Twist Lock - Mushroom No -
RS-stocknr. 190-4125
Fabrikantnummer800F-1YMD81
FabrikantAllen Bradley
117,53 €
Each
Aantal stuks
- Twist to Release 2NC/1NO - 3 - - - - - 24 V dc - Yes -
RS-stocknr. 183-4520
Fabrikantnummer800T-TFXTQH2R
FabrikantAllen Bradley
180,00 €
Each
Aantal stuks
Panel Mount Twist to Release - 30mm - - - - IP65, IP66 Twist Lock 12 → 130 V ac/dc Mushroom No -
RS-stocknr. 183-4521
Fabrikantnummer800T-TFXTS00R
FabrikantAllen Bradley
85,10 €
Each
Aantal stuks
Panel Mount Twist to Release - 30mm - - - - IP65, IP66 Twist Lock - Mushroom No -
RS-stocknr. 528-5111
Fabrikantnummer800FM-MT44
FabrikantAllen Bradley
21,90 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22.5mm - - - - IP65, IP66 - - Mushroom No -
RS-stocknr. 528-5133
Fabrikantnummer800FM-MK44
FabrikantAllen Bradley
48,10 €
Each
Aantal stuks
Panel Mount Key Reset - 22.5mm - - - - IP66 - - Mushroom No -
RS-stocknr. 190-4124
Fabrikantnummer800F-1YMD52
FabrikantAllen Bradley
130,53 €
Each
Aantal stuks
- Twist to Release 2NC/1NO - 3 - - - - - 24 V dc - Yes -
RS-stocknr. 190-4123
Fabrikantnummer800F-1YMD51
FabrikantAllen Bradley
110,29 €
Each
Aantal stuks
- Twist to Release 2NC/1NO - 3 - - - - - 24 V dc - Yes -
RS-stocknr. 528-5105
Fabrikantnummer800FM-MT34
FabrikantAllen Bradley
20,50 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22.5mm - - - - IP65, IP66 - - Mushroom No -
RS-stocknr. 134-8252
Fabrikantnummer800FP-MT64
FabrikantAllen Bradley
24,90 €
Each
Aantal stuks
Panel Mount Turn to Release - 22.5mm - - - - IP66 Trigger Action - Round No Bulletin
RS-stocknr. 528-5127
Fabrikantnummer800FM-MT64
FabrikantAllen Bradley
24,90 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22.5mm - - - - IP65, IP66 - - Mushroom No -
RS-stocknr. 134-8251
Fabrikantnummer800FP-MT34
FabrikantAllen Bradley
20,10 €
Each
Aantal stuks
Panel Mount Turn to Release - 22.5mm - - - - IP66 Trigger Action - Round No Bulletin