Emergency Stop Push Buttons

An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.

Types of Emergency Stops

The three most common emergency stops are:

  • Push-pull: The button is pushed in to stop and released by pulling the button back
  • Twist release: The button is pushed in to stop and released by twisting the button
  • Key release: The button is pushed in to stop and only released with a key

Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 219-5813
FabrikantnummerA01ES-DM+A0154B-D+A01YL1
FabrikantAPEM
19,07 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 16mm - - 1.5 A - IP65 - 250 V ac Mushroom No -
RS-stocknr. 417-5401
FabrikantnummerA01ES-DSP3+54B-D+FM2+YL5+PEA01
FabrikantAPEM
38,00 €
Each
Aantal stuks
Surface Mount Twist to Reset NC - - - 6 A DPST IP65 - 250 V ac Mushroom No -
RS-stocknr. 137-0014
FabrikantnummerA01ES-D+A0154B-D+A01YL1
FabrikantAPEM
19,96 €
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 16mm - - 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac - No -
RS-stocknr. 137-0018
FabrikantnummerA02ESH3B112IX0+PEA01+QH22L28RGC
FabrikantAPEM
75,57 €
1 Pack of 1
Pack(s)
Panel Mount Turn to Release NO/2NC 22.7mm - - 2 (ac) A, 2 (dc) A, 2 (NC) A, 2 (NO) A, 3 (ac) A, 3 (NC) A, 600 (ac) mA, 600 (NO) mA DPST IP20, IP65 Pull/Twist to Release, Push to Shut Off 30 V dc, 250 V ac Mushroom No -
RS-stocknr. 137-0019
FabrikantnummerA02ESH3B102IX0+PEA01+A01YL5
FabrikantAPEM
53,59 €
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 22.7mm - - 2 (dc) A, 2 (NC) A, 3 (ac) A, 3 (NC) A DPST IP20, IP65 Pull/Twist to Release, Push to Shut Off 30 V dc, 240 V ac Mushroom No -
RS-stocknr. 137-0015
FabrikantnummerA01ES-DF1+A0154B-D+A01YL1
FabrikantAPEM
19,96 €
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 16mm - - 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac Finger Grip No -
RS-stocknr. 137-0022
FabrikantnummerA02ESI3B1021X0+PEA01+A01YL5
FabrikantAPEM
35,14 €
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 22.7mm - - 8 (dc) A, 10 (ac) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom No -
RS-stocknr. 137-0016
FabrikantnummerA01ES-DF2+A0154B-D+A01YL1
FabrikantAPEM
19,96 €
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 16mm - - 6 A DPST IP40, IP65 Push to Shut Off, Turn Release 250 V ac Smooth No -
RS-stocknr. 137-0020
FabrikantnummerA02ESI3B102IX0+PEA01+QH22L57YC
FabrikantAPEM
56,72 €
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 22.7mm - - 8 (dc) A, 10 (ac) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom No -
RS-stocknr. 137-0021
FabrikantnummerA02ESI3B1021X0+PEA01+QH22L28RGC
FabrikantAPEM
56,72 €
1 Pack of 1
Pack(s)
Panel Mount Turn to Release 2NC 22.7mm - - 8 (dc) A, 10 (ac) A DPST IP65 Pull/Twist to Release, Push to Shut Off 24 V dc, 240 V ac Mushroom No -