Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Lees meer Lees minder

Filters

1 - 20 van 480 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
RS-stocknr. 219-5813
FabrikantnummerA01ES-DM+A0154B-D+A01YL1
FabrikantAPEM
18,70 €
Each
Aantal stuks
Panel Mount Twist to Reset 2NC 16mm - - 1.5 A - IP65 - 250 V ac Mushroom No -
RS-stocknr. 795-1295
FabrikantnummerXALK178
33,54 €
Each
Aantal stuks
Surface Mount Twist to Reset NC - - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS-stocknr. 795-1306
FabrikantnummerXB4BS8442
26,51 €
Each
Aantal stuks
Panel Mount Twist to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS-stocknr. 330-8587
FabrikantnummerXALK178F
37,71 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC - - - 550 (dc) mA, 6 (ac) A DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS-stocknr. 330-9388
FabrikantnummerZB4BS844
18,93 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22mm - - 550 (dc) mA, 6 (ac) A - IP66, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS-stocknr. 425-8449
FabrikantnummerXB4BS8445
32,97 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 22mm - - 0.55 (dc) A, 6 (ac) A DPST IP66, IP67, IP69, IP69K Latching 600 V ac/dc Mushroom No Harmony
RS-stocknr. 609-6417
FabrikantnummerXB6AS8349B
24,32 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/2NC 16mm - - 220 (dc) mA, 3 (ac) A TPST IP65 - 240 V ac, 250 V dc Mushroom No Harmony
RS-stocknr. 426-2808
FabrikantnummerZB5AS844
16,94 €
Each
Aantal stuks
- - - 22mm - - - - IP66, IP67, IP69, IP69K Trigger Action - - - -
RS-stocknr. 609-6164
FabrikantnummerXB5AS8445
29,98 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 22mm - - 550 (dc) mA, 6 (ac) A DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
RS-stocknr. 757-8897
Fabrikantnummer1SFA611523R1001
FabrikantABB
16,13 €
Each
Aantal stuks
Panel Mount Twist to Reset - 22mm - no - - IP20, IP66 - - Mushroom No Compact
RS-stocknr. 826-4397
Fabrikantnummer230001
FabrikantIDEM
25,98 €
Each
Aantal stuks
Surface Mount Twist to Reset 2NC/NO - - - 3 A - IP67 - 240 V Round No -
RS-stocknr. 795-1312
FabrikantnummerXB5AS8442
23,12 €
Each
Aantal stuks
Panel Mount Twist to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS-stocknr. 122-2311
FabrikantnummerXB4BS8444
32,97 €
Each
Aantal stuks
Panel Mount Turn to Release 2NC 22mm - - 10 (Fuse) A, 6 A @ 120 V ac DPST IP66, IP67, IP69, IP69K Push Emergency Stop 600 V Mushroom No Harmony
RS-stocknr. 609-2673
FabrikantnummerZB4BT84
18,93 €
Each
Aantal stuks
Panel Mount Pull to Reset - - - - - - IP66, IP67, IP69, IP69K - - Mushroom No Harmony
RS-stocknr. 757-9036
Fabrikantnummer1SFA619550R1041
FabrikantABB
18,56 €
Each
Aantal stuks
Panel Mount Twist to Reset NC 22.5mm - no - SPST IP66, IP67, IP69K - - Mushroom No Compact
RS-stocknr. 795-1289
FabrikantnummerXB5AT842
23,12 €
Each
Aantal stuks
Panel Mount Pull to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
RS-stocknr. 321-155
FabrikantnummerGHG4118101R1826
FabrikantCEAG
166,28 €
Each
Aantal stuks
Surface Mount Pull to Reset NO/NC - - - 16 A DPST IP65, IP66 - 500 V Mushroom No -
RS-stocknr. 757-9039
Fabrikantnummer1SFA619550R1071
FabrikantABB
21,42 €
Each
Aantal stuks
Panel Mount Twist to Reset NC/NO 22.5mm - no - DPST IP66, IP67, IP69K - - Mushroom No Compact
RS-stocknr. 833-7026
FabrikantnummerXW1E-BV404M-R
FabrikantIdec
32,16 €
Each
Aantal stuks
Panel Mount Twist to Reset 4NC 22mm - - - - IP65 - - Round No -
RS-stocknr. 492-7347
FabrikantnummerCE3T-10R-11
FabrikantABB
20,40 €
Each
Aantal stuks
Panel Mount Twist to Reset NO/NC 22.5mm - no 1.5 (ac) A, 300 (dc) mA DPST IP66, IP67, IP69K - 300 V ac/dc Mushroom No Compact
Related Products
The Harmony XAP series from Schneider Electric offers ...
Description:
The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop push button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable ...
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, ...
Description:
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, rotate-to-unlatch, with yellow backing plate, inscription: Arrêt d'urgence, with holder, 1 NC, screw terminal.
The Harmony XALK range of emergency push buttons ...
Description:
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the ...
Introducing the Harmony ZB4-B series of push button ...
Description:
Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.Harmony ZB4-B series from Schneider meets the ...