Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
RS-stocknr. 826-3833
FabrikantnummerLPXCB10
FabrikantLovato
3,81 €
Each
Aantal stuks
Platinum 22mm Contact Block 1NO - 690V - Screw No 10A - - -
RS-stocknr. 187-8916
Fabrikantnummer8LM2TC10A
FabrikantLovato
5,34 €
Each
Aantal stuks
8LM2T Auxiliary Contact Block NO - 690V - Screw - 10A - - -
RS-stocknr. 187-8975
FabrikantnummerLPXLPBE6
FabrikantLovato
10,62 €
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8976
FabrikantnummerLPXLPBE8
FabrikantLovato
10,62 €
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 826-3849
FabrikantnummerLPXLPBB4
FabrikantLovato
7,43 €
Each
Aantal stuks
Platinum 22mm Light Block - - 12 → 30V LED Screw No - Yes - -
RS-stocknr. 187-8960
FabrikantnummerLPXLPM8
FabrikantLovato
10,64 €
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8958
FabrikantnummerLPXLPM5
FabrikantLovato
10,64 €
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
Nieuw
RS-stocknr. 211-6722
Fabrikantnummer8LM2TC01
FabrikantLovato
35,03 €
1 Box of 10
Box(es)
8LM2T Auxiliary Contact Block 1NC - 690V - Screw - - - - -
RS-stocknr. 826-3808
FabrikantnummerLPXCS01
FabrikantLovato
4,34 €
Each
Aantal stuks
Platinum 22mm Contact Block 1NC - 690V - - No 10A - - -
RS-stocknr. 187-8964
FabrikantnummerLPXLPE5
FabrikantLovato
10,11 €
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 790-3470
FabrikantnummerLPXLPB6
FabrikantLovato
7,08 €
Each
Aantal stuks
Platinum 22mm Light Block - - 18 → 30V LED Screw No - Yes - -
RS-stocknr. 790-3489
FabrikantnummerLPXLPB5
FabrikantLovato
7,08 €
Each
Aantal stuks
Platinum 22mm Light Block - - 18 → 30V LED Screw No - Yes - -
RS-stocknr. 187-8969
FabrikantnummerLPXLPBM5
FabrikantLovato
11,18 €
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 790-3417
FabrikantnummerLPXC10
FabrikantLovato
3,59 €
Each
Aantal stuks
Platinum 22mm Contact Block 1NO - 690V - Screw No 10A - - -
RS-stocknr. 790-3408
FabrikantnummerLPXC01
FabrikantLovato
3,59 €
Each
Aantal stuks
Platinum 22mm Contact Block 1NC - 690V - Screw No 10A - - -
RS-stocknr. 187-8970
FabrikantnummerLPXLPBM6
FabrikantLovato
11,18 €
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8959
FabrikantnummerLPXLPM6
FabrikantLovato
10,64 €
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8962
FabrikantnummerLPXLPE3
FabrikantLovato
10,11 €
Each
Aantal stuks
LPXLP Light Block - - 85 → 140V ac LED Screw - 4mA Yes - -
RS-stocknr. 187-8971
FabrikantnummerLPXLPBM8
FabrikantLovato
11,18 €
Each
Aantal stuks
LPXLP Light Block - - 185 → 265V ac LED Screw - 4mA Yes - -
RS-stocknr. 826-3830
FabrikantnummerLPXLPBB3
FabrikantLovato
7,43 €
Each
Aantal stuks
Platinum 22mm Light Block - - 12 → 30V LED Screw No - Yes - -