Hall Effect Switches

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Supply Voltage Maximum Supply Voltage Supply Current Maximum Current Output Switch Life Actuator Type Terminal Type Output Type Switching Action IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Supply Voltage Range
RS-stocknr. 823-2397
FabrikantnummerSM-P1-MA
FabrikantSuregrip
102,40 €
Each
Aantal stuks
5V dc - - - - Slide Pre-wired Proportional Latching IP66 - - - 5 → 30 V dc
RS-stocknr. 823-2390
FabrikantnummerSM-P1
FabrikantSuregrip
93,09 €
Each
Aantal stuks
- - - - - Slide Pre-wired Proportional Spring Return IP66 - - - Maximum of 5 V dc
RS-stocknr. 765-1197
FabrikantnummerIHSH36F6
FabrikantAPEM
22,05 €
Each
Aantal stuks
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-stocknr. 823-2393
FabrikantnummerSM-P1-F
FabrikantSuregrip
102,40 €
Each
Aantal stuks
- - - - - Slide Pre-wired Proportional On-Off-On IP66 - - - Maximum of 5 V dc
RS-stocknr. 294-252
FabrikantnummerHPL-3322212
FabrikantOtto
55,40 €
Each
Aantal stuks
- - - - 1000000Operations Button Through Hole - - - -40°C +85°C -40 → +85°C -
RS-stocknr. 737-3765
FabrikantnummerHTWF-1A12B22
FabrikantOtto
75,84 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 122-8509
FabrikantnummerSM2-P1-3MA
FabrikantSuregrip
149,21 €
Each
Aantal stuks
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - On-Off-On IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS-stocknr. 737-3752
FabrikantnummerHTW-2B12A22A
FabrikantOtto
83,77 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear Spring Return IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 737-3778
FabrikantnummerHTWM-1H11B22
FabrikantOtto
90,59 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 294-375
FabrikantnummerHP7-DF23321
FabrikantOtto
41,30 €
Each
Aantal stuks
- 24V dc - - 10000000Operations Dome Through Hole - Momentary - -40°C +85°C -40 → +85°C -
RS-stocknr. 765-1185
FabrikantnummerIHSR36F6
FabrikantApem
15,44 €
Each
Aantal stuks
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-stocknr. 737-3762
FabrikantnummerHTWM-1A12A22
FabrikantOtto
96,21 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 765-1201
FabrikantnummerIHSR36F2101
FabrikantApem
24,25 €
Each
Aantal stuks
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-stocknr. 737-3768
FabrikantnummerHTWF-1H11A22A
FabrikantOtto
101,63 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 765-1181
FabrikantnummerIHSR36F2
FabrikantApem
29,54 €
Each
Aantal stuks
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
RS-stocknr. 765-1172
FabrikantnummerIHLR015XF2
FabrikantApem
36,95 €
Each
Aantal stuks
- - 9mA 1.25mA 10000000Cycles Plunger Pre-wired Linear - IP67 -40°C +85°C -40 → +85°C 4.5 → 5.5 V
RS-stocknr. 122-8508
FabrikantnummerSM2-P1-F
FabrikantSuregrip
134,29 €
Each
Aantal stuks
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Latching IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS-stocknr. 737-3774
FabrikantnummerHTWM-1B12A22
FabrikantOtto
123,51 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 122-8507
FabrikantnummerSM2-P1-3MO
FabrikantSuregrip
149,21 €
Each
Aantal stuks
4.9V dc 5.1V dc 12mA - >4000000Cycles Lever Solder Tab - Spring Return IP66, IP67 -40°C +70°C -40 → +70°C 4.9 → 5.1 V dc
RS-stocknr. 765-1194
FabrikantnummerIHSH36F2
FabrikantApem
26,46 €
Each
Aantal stuks
- - 5mA 50mA 5000000Cycles Plunger Pre-wired - Momentary IP67 -40°C +85°C -40 → +85°C 3.5 → 14.5 V
Related Products
The CH Products HFX Series 1 joystick is ...
Description:
The CH Products HFX Series 1 joystick is a contactless, multi-axis controller providing long life fingertip positioning control. A compact, low profile joystick utilizing non-contact Hall effect technology, the HFX Series 1 joystick is designed for low operating force, clean ...
The IP Desktop joystick has 3 axis movement ...
Description:
The IP Desktop joystick has 3 axis movement for X, Y and Z positioning control. The X and Y-axis control pan and tilt while the Z-axis controls zoom. All three axes are sprung to centre and give a smooth, durable ...
The 14 series has been designed to offer ...
Description:
The 14 series has been designed to offer premium quality with a wide range of options available. These include push buttons, indicators, various lens colours, covers and bezels. Switches and Indicators supplied with raised bezelRaised Mounting into 22.5 mm cut ...
Sleek flush mount designStandard bezel with 16mm hole ...
Description:
Sleek flush mount designStandard bezel with 16mm hole size also availableBright LED illuminationFlush Mount: Just 34.9mm depth behind the panelStandard Mount: 27.9mm depth behind the panel3PDT contact block available5A contact ratingsMetallic or black plastic bezelsIlluminated pushbuttons, pushbuttons, pilot ...