Hall Effect Switches

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Supply Voltage Maximum Supply Voltage Supply Current Maximum Current Output Switch Life Actuator Type Terminal Type Output Type Switching Action IP Rating Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Supply Voltage Range
RS-stocknr. 737-3762
FabrikantnummerHTWM-1A12A22
FabrikantOtto
96,21 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 737-3765
FabrikantnummerHTWF-1A12B22
FabrikantOtto
109,24 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 294-252
FabrikantnummerHPL-3322212
FabrikantOtto
57,63 €
Each
Aantal stuks
- - - - 1000000Operations Button Through Hole - - - -40°C +85°C -40 → +85°C -
RS-stocknr. 737-3774
FabrikantnummerHTWM-1B12A22
FabrikantOtto
123,51 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 294-375
FabrikantnummerHP7-DF23321
FabrikantOtto
54,52 €
Each
Aantal stuks
- 24V dc - - 10000000Operations Dome Through Hole - Momentary - -40°C +85°C -40 → +85°C -
RS-stocknr. 737-3768
FabrikantnummerHTWF-1H11A22A
FabrikantOtto
122,98 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 250000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc
RS-stocknr. 737-3778
FabrikantnummerHTWM-1H11B22
FabrikantOtto
109,30 €
Each
Aantal stuks
4.5V dc 5.5V dc 10mA - 3000000Cycles Thumbwheel Through Hole Linear - IP68S -40°C +85°C -40 → +85°C 4.5 → 5.5 V dc