Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Lees meer Lees minder

Filters

81 - 100 van 154 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS-stocknr. 136-3213
Fabrikantnummer6161000728
FabrikantBernstein AG
309,00 €
Each
Aantal stuks
- - - Aluminium 10V 10V 20 mA - IP65 - Red 220 x 70 x 60mm Yes -
RS-stocknr. 116-669
FabrikantRS PRO
146,26 €
Each
Aantal stuks
SP-CO - Momentary Aluminium 250V - 20 A @ 250 V ac Medium Duty IP20 - Black 140.49 x 82.55 x 37.29mm - -
RS-stocknr. 181-7695
Fabrikantnummer6256-AAAZ-0000
FabrikantHerga
82,98 €
Each
Aantal stuks
DP-CO 6256 - - 250V 24V 6 A Heavy Duty IP67 - - 165 x 250 x 99mm - -
RS-stocknr. 537-5270
FabrikantnummerXPEB111
104,56 €
Each
Aantal stuks
2 NO/2 NC Harmony XPEA - Plastic 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS-stocknr. 316-939
FabrikantRS PRO
45,39 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Latching Mild Steel 250V 30V 3 A General Purpose IPX2 Silver Black, Grey 90 x 66 x 24mm - -
RS-stocknr. 325-2686
FabrikantRS PRO
36,97 €
Each
Aantal stuks
SP-CO - Momentary Thermoplastic 250V 24V 3 A General Purpose IPX7 Silver Red 90 x 65 x 27mm - -
RS-stocknr. 771-9256
FabrikantRS PRO
219,97 €
Each
Aantal stuks
DP-CO - Momentary Die Cast Aluminium 250V 220V 21 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
Nieuw
RS-stocknr. 211-4935
Fabrikantnummer3SE3902-4CB20
FabrikantSiemens
75,50 €
Each
Aantal stuks
- 3SE2 Momentary Plastic - - 5 A - IP65 - - - - -
RS-stocknr. 206-5925
Fabrikantnummer151181541
FabrikantKA Schmersal
123,28 €
Each
Aantal stuks
NC/NO ZFH232-11 Momentary Aluminium 230V 24V 4 A Industrial Duty IP65 - - - - -
RS-stocknr. 206-5911
Fabrikantnummer151217044
FabrikantKA Schmersal
550,68 €
Each
Aantal stuks
NC/NO T2FH232-22UEDR/22UEDR Momentary Aluminium 230V 24V 4 A Industrial Duty IP65 - - - - -
RS-stocknr. 116-811
FabrikantRS PRO
294,19 €
Each
Aantal stuks
SP-CO - Momentary Aluminium 250V - 16 A @ 250 V ac Medium Duty IP68 - Black 177.8 x 185.75 x 66.14mm - -
RS-stocknr. 116-861
FabrikantRS PRO
116,94 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary Steel 250V - 10 A @ 125 V ac Light Duty IP20 - Black 73.02 x 63.54 x 32.54mm - -
RS-stocknr. 116-928
FabrikantRS PRO
137,04 €
Each
Aantal stuks
SP-CO - Momentary Cast Iron 250V - 20 A @ 250 V ac Medium Duty IP20 - Black 115.42 x 212.75 x 47.6mm - -
RS-stocknr. 206-5915
Fabrikantnummer151181519
FabrikantKA Schmersal
102,41 €
Each
Aantal stuks
NC/NO TF232-11 Momentary Aluminium 230V 24V 4 A Industrial Duty IP65 - - - - -
RS-stocknr. 103-9346
Fabrikantnummer2410.1001
FabrikantMarquardt
52,26 €
Each
Aantal stuks
DPNO - - - 250V - 6 A @ 250 V ac - - - - - - -
RS-stocknr. 181-7694
Fabrikantnummer6256-BAAZ-0000
FabrikantHerga
98,19 €
Each
Aantal stuks
DP-CO 6256 - - 250V 24V 6 A Heavy Duty IP67 - - 165 x 270 x 165mm Yes -
RS-stocknr. 206-5808
Fabrikantnummer103003079
FabrikantKA Schmersal
256,09 €
Each
Aantal stuks
SPST NKF3-10/10/10Z-B-2M Momentary Thermoplastic 230V 24V 1 A, 2.5 A General Purpose IP67 - - - - -
Nieuw
RS-stocknr. 212-4865
FabrikantnummerXPEA111
71,00 €
Each
Aantal stuks
2 NC + NO XPEA Momentary Plastic 240V 250V 3 A - IP43 - - - - -
Nieuw
RS-stocknr. 220-5260
FabrikantnummerXPEY110
66,70 €
Each
Aantal stuks
1 NC + 1 NO XPE - Metal 240V 250V 3 A, 270 mA Industrial Duty IP55 - - - - -
RS-stocknr. 548-555
Fabrikantnummer6289-SB
FabrikantHerga
132,52 €
Each
Aantal stuks
2 X SPST N/O - Momentary 16 SWG Mild Steel 250V 24V 3 A@ 24 V dc, 3 A@ 250 V ac General Purpose IPX2 Silver - - - -