Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Lees meer Lees minder

Filters

41 - 60 van 132 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS-stocknr. 116-732
FabrikantRS PRO
142,16 €
Each
Aantal stuks
SP-CO - Latching Cast Iron 250V - 20 A @ 125 V ac Medium Duty IP20 - Black 115.87 x 87.71 x 45.24mm - -
RS-stocknr. 827-136
FabrikantnummerXPEM111
114,83 €
Each
Aantal stuks
2 NO/2 NC Harmony XPEA - Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS-stocknr. 774-8614
FabrikantRS PRO
46,94 €
Each
Aantal stuks
SP-CO - Momentary Thermoplastic 24V 24V 3 A General Purpose IPX7 Silver Black 96 x 72 x 26mm - -
RS-stocknr. 116-956
FabrikantRS PRO
388,19 €
Each
Aantal stuks
DP-CO - Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 - Orange 228.6 x 149.22 x 111mm Yes -
RS-stocknr. 872-4280
Fabrikantnummer6210-BLE-A03
FabrikantHerga
232,73 €
Each
Aantal stuks
- - - Thermoplastic - 24V 100 mA Light Duty IP67 - Grey 168 x 105 x 40mm Yes -
RS-stocknr. 456-1739
FabrikantRS PRO
19,63 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary PVC - 30V 50 mA Medically Approved Foot Switch Bellow IP67 - Grey 40 (Dia.) x 13mm - -
RS-stocknr. 771-9247
FabrikantRS PRO
238,77 €
Each
Aantal stuks
DP-CO - Momentary Die Cast Aluminium 250V 220V 21 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS-stocknr. 609-7123
FabrikantnummerXPEM511
164,64 €
Each
Aantal stuks
2 NO/2 NC Harmony XPE - Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS-stocknr. 211-0711
FabrikantRS PRO
146,39 €
Each
Aantal stuks
NC/NO - Momentary Die Cast Aluminium 230V 24V 3 A @ 500 V ac Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS-stocknr. 335-325
FabrikantRS PRO
125,00 €
Each
Aantal stuks
SP-CO - Momentary Stainless Steel 250V 24V 3 A General Purpose IPX7 Silver Black, Grey 90 x 66 x 24mm - -
RS-stocknr. 456-1745
Fabrikantnummer6241-0004
FabrikantHerga
19,46 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary PVC - 30V 50 mA Medically Approved Foot Switch Bellow IP67 - - - - -
RS-stocknr. 206-5926
Fabrikantnummer151181543
FabrikantKA Schmersal
151,42 €
Each
Aantal stuks
NC/NO ZFH232-22 Momentary Aluminium 230V 24V 4 A Industrial Duty IP65 - - - - -
RS-stocknr. 335-381
FabrikantRS PRO
37,62 €
Each
Aantal stuks
SPST-NO - - Thermoplastic - - - Light Industrial IPX7 - Black 141 x 105 x 40mm Yes -
RS-stocknr. 122-2792
FabrikantRS PRO
21,06 €
Each
Aantal stuks
SPST-1NO - Momentary Steel 250V 500V 10 A Light Duty, Medium Duty IP20 - - 75.5 x 103.5 x 21.5mm - -
RS-stocknr. 771-9256
FabrikantRS PRO
219,97 €
Each
Aantal stuks
DP-CO - Momentary Die Cast Aluminium 250V 220V 21 A Heavy Duty IP67 Silver Yellow 264 x 163 x 155mm Yes -
RS-stocknr. 116-855
FabrikantRS PRO
108,49 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary Stainless Steel 250V - 3 A @ 125 V ac Light Duty IP68 - Black, Grey 89.69 x 66.67 x 21.62mm - -
RS-stocknr. 136-3214
Fabrikantnummer6161500724
FabrikantBernstein AG
279,55 €
Each
Aantal stuks
- - - Aluminium 10V 10V 20 mA - IP65 - Red 220 x 70 x 60mm - -
RS-stocknr. 325-2692
FabrikantRS PRO
42,60 €
Each
Aantal stuks
SP-CO - Momentary Thermoplastic 250V 24V 3 A General Purpose IPX7 Silver Black, Green 90 x 65 x 27mm - -
RS-stocknr. 181-7695
Fabrikantnummer6256-AAAZ-0000
FabrikantHerga
82,98 €
Each
Aantal stuks
DP-CO 6256 - - 250V 24V 6 A Heavy Duty IP67 - - 165 x 250 x 99mm - -
RS-stocknr. 206-5911
Fabrikantnummer151217044
FabrikantKA Schmersal
550,68 €
Each
Aantal stuks
NC/NO T2FH232-22UEDR/22UEDR Momentary Aluminium 230V 24V 4 A Industrial Duty IP65 - - - - -