Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS-stocknr. 136-5931
FabrikantnummerEx GFSI 1O/1S Extreme
FabrikantSteute
386,61 €
Each
Aantal stuks
NC/NO - Slow Action Aluminium - - 5 A ac, 200 A dc Heavy Duty IP66, IP67 Silver Black, Yellow 265 x 172 x 150mm Yes ATEX, IECEx
RS-stocknr. 136-5930
FabrikantnummerEx GFI 1O/1S Extreme
FabrikantSteute
342,63 €
Each
Aantal stuks
NC/NO - Slow Action Aluminium - - 5 A ac, 200 A dc Heavy Duty IP66, IP67 Silver Black, Yellow 236 x 92 x 70mm No ATEX, IECEx
RS-stocknr. 136-5937
FabrikantnummerRF GF SW868
FabrikantSteute
434,18 €
Each
Aantal stuks
SPST - Momentary On-Off Die Cast Aluminium - - - General Industrial IP67 - Black 220 x 70 x 70mm No -