Foot Switches

Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern.

Operating Mechanism

Foot switches are available in two common operating types:
•Maintained / Latching – This type of foot switch is activated when pressure is applied and remains in the contact position until the switch is pressed again.


•Momentary – This type of foot switch requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

...
Lees meer Lees minder

Filters

1 - 20 van 155 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Series Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Contact Material Colour Dimensions Guard Cover Hazardous Area Certification
RS-stocknr. 254-2348
FabrikantRS PRO
45,31 €
Each
Aantal stuks
SP-CO - Momentary Mild Steel 250V 24V 3 A General Purpose IPX2 Silver Black 90 x 66 x 24mm - -
RS-stocknr. 513-5139
Fabrikantnummer6224-GBFB-ZCZC-001
FabrikantHerga
61,03 €
Each
Aantal stuks
SP-CO - Momentary Thermoplastic 24V 24V 3 A General Purpose IPX7 Silver - - - -
RS-stocknr. 116-906
FabrikantRS PRO
22,55 €
Each
Aantal stuks
SP-CO - Momentary Polymer 250V - 15 A @ 250 V ac Light Duty IP20 - Grey 101.32 x 87.27 x 27.76mm - -
RS-stocknr. 218-4267
FabrikantRS PRO
37,03 €
Each
Aantal stuks
SP-CO - Momentary Thermoplastic 250V 24V 3 A General Purpose IPX7 Silver Black, Grey 90 x 65 x 27mm - -
RS-stocknr. 123-8173
FabrikantnummerXPEA110
58,06 €
Each
Aantal stuks
SPST Harmony XPEA Momentary On-Off Plastic 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc - IP43 - Black 6.34 x 3.7 x 2.13mm - -
RS-stocknr. 808-7005
FabrikantRS PRO
107,32 €
Each
Aantal stuks
Double Pole Single Throw (DPST) - Momentary Thermoplastic 24V 24V 3 A General Purpose IPX7 Silver Black, Grey 150 x 207 x 42mm - -
RS-stocknr. 316-901
FabrikantRS PRO
35,33 €
Each
Aantal stuks
SP-CO - Momentary Mild Steel 250V 30V 3 A General Purpose IPX2 Silver Black, Grey 90 x 66 x 24mm - -
RS-stocknr. 609-7117
FabrikantnummerXPEM311
143,71 €
Each
Aantal stuks
2 NO/2 NC Harmony XPEA Momentary On-Off Metal 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS-stocknr. 116-697
FabrikantRS PRO
108,80 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary Polymer 125V 28V 5 A @ 28 V dc Light Duty IP68 - Black 88.9 (Dia.) x 25.4mm - -
RS-stocknr. 537-5321
FabrikantnummerXPEB510
104,36 €
Each
Aantal stuks
NO/NC Harmony XPEA Momentary On-Off Plastic 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - - - - -
RS-stocknr. 325-2715
FabrikantRS PRO
90,80 €
Each
Aantal stuks
Double Pole Single Throw (DPST) - Momentary Thermoplastic 250V 24V 3 A General Purpose IPX7 Silver Black, Grey 151 x 207 x 41mm - -
RS-stocknr. 116-805
FabrikantRS PRO
163,58 €
Each
Aantal stuks
SP-CO - Momentary Aluminium 250V - 16 A @ 250 V ac Medium Duty IP68 - - 177.8 x 152.4 x 113.16mm Yes -
RS-stocknr. 317-718
FabrikantRS PRO
86,85 €
Each
Aantal stuks
- - Momentary On-Off Die Cast Aluminium - - - Heavy Duty IPX7 - Black 94x46x152 No -
RS-stocknr. 170-806
FabrikantRS PRO
40,05 €
Each
Aantal stuks
- - Momentary On-Off 16 SWG Mild Steel - - - - IPX2 - Black, Grey 66x90x24 No -
RS-stocknr. 548-561
Fabrikantnummer6221-AZBB-ZZEZ
FabrikantHerga
47,93 €
Each
Aantal stuks
SPDT - Momentary Glass Filled Nylon 66 250V 250V 3 A General Purpose IP67 Silver Black 91 x 66 x 27mm No -
RS-stocknr. 218-4245
FabrikantRS PRO
21,02 €
Each
Aantal stuks
SP-CO - Momentary Thermoplastic 250V 24V 3 A General Purpose IPX2 Silver Black, Grey 90 x 65 x 27mm - -
RS-stocknr. 803-9772
FabrikantRS PRO
65,42 €
Each
Aantal stuks
- - Momentary Thermoplastic 12V - 6 A@ 250 V ac Light Industrial IPX2 - - - - -
RS-stocknr. 335-319
FabrikantRS PRO
19,45 €
Each
Aantal stuks
Single Pole Single Throw (SPST) - Momentary PVC - 24V 50 mA Foot Switch Bellow IP67 - Black 40 (Dia.) x 16mm - -
RS-stocknr. 607-7797
Fabrikantnummer2410.0301
FabrikantMarquardt
26,40 €
Each
Aantal stuks
SP-NO - Momentary On-Off Polyamide 250V - 6 A @ 250 V ac - - Silver - 100.5 x 39 x 196mm - -
RS-stocknr. 537-5292
FabrikantnummerXPEB310
100,87 €
Each
Aantal stuks
NO/NC Harmony XPEA Momentary On-Off Plastic 240V 250V 3 A @ 240 V ac, 270 mA @ 250 V dc Industrial Duty IP66 - Blue L282 x H154 x W141mm - -