Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals IP Rating Push Button Material Housing Material Housing Colour Depth Dimensions Length
RS-stocknr. 103-1443
FabrikantnummerF1-U1Z
FabrikantBernstein AG
85,28 €
Each
Aantal stuks
- 606 DPST NO/NC Momentary No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS-stocknr. 410-7060
FabrikantnummerF1-U1Z UN
FabrikantBernstein AG
107,46 €
Each
Aantal stuks
- 606 DPST NO/NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS-stocknr. 764-4102
Fabrikantnummer3SE2903-1AA20
FabrikantSiemens
180,00 €
Each
Aantal stuks
SIRIUS 3SE2 DPST 2NO/2NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS-stocknr. 410-7098
FabrikantnummerF1-U1Y
FabrikantBernstein AG
102,41 €
Each
Aantal stuks
- 606 DPST NO/NC 2 Step No 1 IP65 - Aluminium - 60mm 220 x 70 x 60mm 220mm
RS-stocknr. 764-4073
Fabrikantnummer3SE2924-3AA20
FabrikantSiemens
297,00 €
Each
Aantal stuks
SIRIUS 3SE2 DPDT 2NO/2NC 2 Step Yes 1 IP65 Thermoplastic Aluminium Grey 140mm 264 x 156 x 140mm 264mm
RS-stocknr. 825-1720
FabrikantnummerIPSY1A11
FabrikantABB
149,35 €
Each
Aantal stuks
- IPS - NO/NC Momentary Yes 1 IP65 - - Yellow - - -
RS-stocknr. 764-4076
Fabrikantnummer3SE2902-0AB20
FabrikantSiemens
117,00 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary No 1 IP65 Thermoplastic Aluminium - 61mm 220 x 70 x 61mm 220mm
RS-stocknr. 764-4105
Fabrikantnummer3SE2902-0AA20
FabrikantSiemens
171,00 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 265 x 156 x 138mm 265mm
RS-stocknr. 764-4086
Fabrikantnummer3SE2932-0AB20
FabrikantSiemens
192,60 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary No 2 IP65 Thermoplastic Aluminium - 63mm 221 x 193 x 63mm 221mm
RS-stocknr. 410-7284
FabrikantnummerF2-U1Z/U1Z UN
FabrikantBernstein AG
199,46 €
Each
Aantal stuks
- 606 DPST 2NO/2NC Momentary Yes 2 IP65 - Aluminium Red 146mm 276 x 250 x 146mm 276mm
RS-stocknr. 410-7307
FabrikantnummerF1-U2ZD UN
FabrikantBernstein AG
154,90 €
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS-stocknr. 410-7313
FabrikantnummerF1-U2Z UN
FabrikantBernstein AG
133,47 €
Each
Aantal stuks
- 606 4PST 2NO/2NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS-stocknr. 410-7335
FabrikantnummerF3-U1Z/U1Z/U1Z UN
FabrikantBernstein AG
441,03 €
Each
Aantal stuks
- 606 - 3NO/3NC Momentary Yes 3 IP65 - Aluminium Red 146mm 410 x 250 x 146mm 410mm
RS-stocknr. 410-7256
FabrikantnummerF1-SU1Z/UV1 D UN
FabrikantBernstein AG
186,35 €
Each
Aantal stuks
- 616 3PST 2NO/1NC Momentary Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS-stocknr. 136-3183
Fabrikantnummer6061000564
FabrikantBernstein AG
318,75 €
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 IP66, IP67 Polyamide Aluminium - 145mm 156 x 250 x 145mm 156mm
RS-stocknr. 136-3181
Fabrikantnummer6061000558
FabrikantBernstein AG
277,17 €
Each
Aantal stuks
- F1 SP3T 2NO/NC - Yes 1 IP67 Polyamide Aluminium - 145mm 156 x 250 x 145mm 156mm
RS-stocknr. 764-4089
Fabrikantnummer3SE2912-2AA20
FabrikantSiemens
208,80 €
Each
Aantal stuks
SIRIUS 3SE2 SPST NO/NC Momentary Yes 1 IP65 Thermoplastic Aluminium Grey 138mm 220 x 156 x 138mm 220mm
RS-stocknr. 410-7458
FabrikantnummerF1-U1Y UN
FabrikantBernstein AG
132,80 €
Each
Aantal stuks
- 606 DPST NO/NC 2 Step Yes 1 IP65 - Aluminium Red 146mm 250 x 156 x 146mm 250mm
RS-stocknr. 136-3189
Fabrikantnummer6062500568
FabrikantBernstein AG
499,01 €
Each
Aantal stuks
- F2 SPDT NO/NC - Yes 1 IP67 Polyamide Aluminium - 60mm 190 x 220 x 60mm 190mm
RS-stocknr. 136-3207
Fabrikantnummer6096197019
FabrikantBernstein AG
374,39 €
Each
Aantal stuks
- F1 SPDT NO/NC - Yes 1 IP66, IP67 Aluminium Aluminium - 145mm 156 x 250 x 145mm 156mm