DIP & SIP Switches

What is a DIP Switch?
A DIP Switch or “dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.
How do they work?
They work simply with on or off switches on the DIP switch its self that tell electricity to flow through the switch once “on” has been achieved.
Features and benefits:
• Gold contacts on some models for high reliability
• Good replacement for jumpers
• Units vary with 1 through to 32 poles.
• Longer poles in some models save loading time in production.
• Can be modified by cutting the poles to required level
• Good service temperature ranges for all environments
• Offer resistances to shock and vibrations in some models
• Inexpensive
• Can check settings without powering them on
Where might I use one?
• PC expansion cards
• Arcade machines
• Automatic garage doors
• Industrial sectors

...
Lees meer Lees minder

Filters

1 - 20 van 1144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 204-7865
Fabrikantnummer09.03290.01
FabrikantEOZ
1,094 €
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 903-9760
FabrikantnummerSA-7051A
2,938 €
Each (In a Bag of 10)
Aantal stuks
- 100 mA @ 5 V dc Copper Alloy 16 Surface Mount Rotary Coded - - +85°C -40°C -40 → +85°C - 250V ac 5V dc
RS-stocknr. 712-2570
FabrikantnummerDBS3102
FabrikantKNITTER-SWITCH
1,18 €
Each
Aantal stuks
DP 25 mA@ 24 V dc Gold Plated Copper Alloy 2 Through Hole Slide DIP 3000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 115-6283
Fabrikantnummer09.03201.02
FabrikantEOZ
1,166 €
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 682-0964
FabrikantnummerA6ER-7104
FabrikantOmron
2,89 €
Each
Aantal stuks
7P 25 mA @ 24 V dc Gold Plated 7 Through Hole Piano DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 321-111
FabrikantnummerED57384
FabrikantERG
4,93 €
Each
Aantal stuks
DPDT 1 A@ 100 V Gold Plated 2 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - -
RS-stocknr. 123-4581
Fabrikantnummer220ADA04
FabrikantCTS
2,187 €
Each (In a Pack of 3)
Aantal stuks
SPST 100 mA Beryllium Copper 4 Through Hole - DIP - +85°C -40°C -40 → +85°C - 250V ac 50V dc
RS-stocknr. 877-2249
FabrikantnummerIKD0203101
FabrikantApem
0,507 €
Each (In a Tube of 76)
Aantal stuks
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 682-0992
FabrikantnummerA6S-3102-H
FabrikantOmron
1,584 €
Each (In a Pack of 5)
Aantal stuks
3P 25 mA@ 24 V dc Gold Plated 3 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 162-1695
FabrikantnummerGDH04S04
FabrikantTE Connectivity
0,703 €
Each (In a Bag of 70)
Aantal stuks
4P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 793-1743
FabrikantnummerSDA03H0SBR
FabrikantC & K
1,83 €
Each
Aantal stuks
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 3 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 877-2245
FabrikantnummerIKD0203101
FabrikantApem
1,136 €
Each (In a Bag of 5)
Aantal stuks
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 639-3134
FabrikantnummerGDH04S04
FabrikantTE Connectivity
1,34 €
Each
Aantal stuks
4P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS-stocknr. 123-4563
Fabrikantnummer2188LPSTF
FabrikantCTS
1,558 €
Each (In a Pack of 5)
Aantal stuks
SP8T 25 mA Beryllium Copper 8 Surface Mount Piano DIP - +85°C -55°C -55 → +85°C - 350V ac 24V dc
RS-stocknr. 161-4079
FabrikantnummerADE0404
FabrikantTE Connectivity
0,343 €
Each (In a Tube of 35)
Aantal stuks
4P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS-stocknr. 686-6893
FabrikantnummerA6H6101
FabrikantOmron
1,92 €
Each
Aantal stuks
6P 25 mA@ 24 V dc - 6 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 300V ac -
RS-stocknr. 379-3985
FabrikantnummerP36S103
FabrikantHartmann
5,54 €
Each
Aantal stuks
- 100 mA@ 24 V dc Gold over Nickel Plated Stainless Steel 16 Surface Mount Rotary Flush DIP 10000Operations +90°C -30°C -30 → +90°C - - -
RS-stocknr. 204-7871
Fabrikantnummer09.10290.01
FabrikantEOZ
2,436 €
Each (In a Pack of 5)
Aantal stuks
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS-stocknr. 321-076
FabrikantRS PRO
4,16 €
Each
Aantal stuks
DPST 1 A @ 100 V Gold Plated 2 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - 100V ac
RS-stocknr. 333-142
FabrikantnummerED57389
FabrikantERG
5,81 €
Each
Aantal stuks
DPDT 1 A@ 100 V Gold Plated 1 Through Hole Slide TIL 10000Operations +100°C -55°C -55 → +100°C - - -
Related Products
Surface mount DIL switches designed to DIL standards. ...
Description:
Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines. Surface mountingFlat actuators available as sealed tape versionsGold plated contactsContact resistance: 200mΩ maxInsulation resistance: 100MΩ min at 250VdcRoHS compliantMechanical life: 1000 operations.
6 ´ 6-mm Surface-mounting Switches for High-density Mounting. ...
Description:
6 ´ 6-mm Surface-mounting Switches for High-density Mounting. Available on Embossed Tape. Provide a sharp click and high durability.Tape packing style also available.B32-series Key Tops mount to models with projected plungers.
Sub-miniature switches in a choice of configurations and ...
Description:
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise. Gold wiping contact systemContact resistance: 100mΩInsulation resistance:100 MΩ @ 250VdcLow profile with tape sealMechanical life: 1000 Cycles.
Sub-miniature switches in a choice of configurations and ...
Description:
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise. Top tape sealGold plated contactsOperating temperature -40°C to +85°CReflow Soldering according to JEDEC J-020D-STD.