DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Lees meer Lees minder

Filters

1101 - 1120 van 1128 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 161-2960
FabrikantnummerSDS001R
FabrikantC & K
0,695 €
Each (On a Reel of 3000)
Aantal stuks
SPST 100 mA @ 12 V dc Phosphor Bronze - Surface Mount Slide - - +85°C -40°C -40 → +85°C - - 12V dc
RS-stocknr. 177-4186
Fabrikantnummer209-4MS
FabrikantCTS
0,593 €
Each (In a Tube of 45)
Aantal stuks
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 4 Through Hole - DIP - +85°C -40°C -40 → +85°C - 500V ac 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS-stocknr. 877-2261
FabrikantnummerIKD0503101
FabrikantAPEM
0,628 €
Each (In a Tube of 34)
Aantal stuks
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze (Moving Contact) 5 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 682-1024
FabrikantnummerA6S-7104-H
FabrikantOmron
1,40 €
Each (In a Pack of 5)
Aantal stuks
7P 25 mA@ 24 V dc Gold Plated 7 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 177-4323
Fabrikantnummer206-6RAST
FabrikantCTS
1,34 €
Each (In a Pack of 5)
Aantal stuks
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 6 Through Hole Side DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS-stocknr. 785-6134
Fabrikantnummer418121160806
FabrikantWurth Elektronik
5,92 €
Each
Aantal stuks
6P 25 mA@ 24 V dc Copper Alloy 6 Surface Mount Flat DIP 5000Cycles +85°C -40°C -40 → +85°C - 500V ac 24V dc
RS-stocknr. 177-4168
Fabrikantnummer206-6ST
FabrikantCTS
0,90 €
Each (In a Tube of 30)
Aantal stuks
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 6 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS-stocknr. 910-8162
FabrikantnummerP56SMT163TR
FabrikantHartmann
5,88 €
Each
Aantal stuks
- 100 mA Gold over Nickel Plated Copper Alloy 32 Surface Mount Slot DIP - +95°C -25°C -25 → +95°C - - 24V dc
RS-stocknr. 918-9903
FabrikantnummerDBP 8108
FabrikantKNITTER-SWITCH
1,317 €
Each (In a Tube of 20)
Aantal stuks
8PST 25 (Switching) mA, 100 mA Copper 8 PCB Flat DIP 2000Operations +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 V dc
RS-stocknr. 174-8275
FabrikantnummerA6FR-6101
FabrikantOmron
1,509 €
Each (In a Pack of 10)
Aantal stuks
6P 25 mA - 6 Through Hole Piano DIP - +70°C -20°C -20 → +70°C IP40 500V ac 24V dc
RS-stocknr. 177-4240
Fabrikantnummer220ADC10
FabrikantCTS
2,058 €
Each (In a Tube of 66)
Aantal stuks
- 100 mA Beryllium Copper 10 Through Hole Rotary DIP - +85°C -40°C -40 → +85°C - 250V ac 50V dc
RS-stocknr. 534-752
FabrikantnummerA6S-6102-H
FabrikantOmron
1,738 €
Each (In a Pack of 5)
Aantal stuks
6P 25 mA@ 24 V dc Gold Plated 6 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -
RS-stocknr. 877-2334
FabrikantnummerDPL02V
FabrikantAPEM
1,37 €
Each (In a Tube of 70)
Aantal stuks
SPST 25 mA Phosphor Bronze 2 Through Hole Piano DIP - +70°C -20°C -20 → +70°C - 500V dc 24V dc
RS-stocknr. 742-1237
FabrikantnummerA6SN0101
FabrikantOmron
2,89 €
Each
Aantal stuks
SPST 25 mA@ 24 V dc - 10 Surface Mount Flat, Slide DIP 1000Cycles +85°C -30°C -30 → +85°C - - -
RS-stocknr. 693-1219
FabrikantnummerP65SMT101
FabrikantAPEM
5,49 €
Each
Aantal stuks
- 150 mA @ 24 V dc Gold Plated 10 Surface Mount Rotary Flush DIP 10000Operations +125°C -60°C -60 → +125°C - - 24V
Nieuw
RS-stocknr. 196-8146
FabrikantnummerCS-7-14MB
1,382 €
Each (In a Tube of 100)
Aantal stuks
SP4T 100mA Copper Alloy 4 Surface Mount Rotary DIP 10000Operations +80°C -40°C -40 80°C - - 6V
RS-stocknr. 877-2201
FabrikantnummerIKH0203000
FabrikantApem
1,496 €
Each (In a Bag of 5)
Aantal stuks
SPST 25 (Switching) mA @ 24 V dc, 100 (Non-Switching) mA @ 50 Vdc Phosphor Bronze 2 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 300V ac 24 V dc, 50 V dc
RS-stocknr. 793-1756
FabrikantnummerSDA08H1SBD
FabrikantC & K
1,96 €
Each
Aantal stuks
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 8 Surface Mount Extended DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 177-4180
Fabrikantnummer209-2LPST
FabrikantCTS
0,494 €
Each (In a Tube of 85)
Aantal stuks
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 2 Through Hole - DIP - +85°C -40°C -40 → +85°C - 500V ac 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS-stocknr. 639-3140
FabrikantnummerGDH08S04
FabrikantTE Connectivity
2,94 €
Each
Aantal stuks
8P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
Related Products
CTS 221 series of compact rotary DIP switches ...
Description:
CTS 221 series of compact rotary DIP switches offer a reliable switching solution for a wide variety of applications. The 221 series provides both standard through-hole mounting & gull-wing configurations for enhanced application flexibility. Features and BenefitsHexadecimal & binary coded ...
PCB surface-mounting 6-mm square type that achieves high ...
Description:
PCB surface-mounting 6-mm square type that achieves high durability with an ultra-thin, sealed structure. A height of 2 mm contributes to the development of thinner and smaller devices.Sealed construction provides high contact reliability in dusty environments. (* Excluding the terminal ...
The CTS is a 4-way surface mount DIP ...
Description:
The CTS is a 4-way surface mount DIP SPST switch. It has a low profile actuator. The contacts are made from gold plated beryllium copper material. Its unique design and construction provides superior ESD protection. The switch has a top ...
The CTS is a 2-way 219 series surface ...
Description:
The CTS is a 2-way 219 series surface mount DIP switch. It has a medium height actuator. The contacts are made from gold plated beryllium copper material. Its unique design and construction provides superior ESD protection. The switch has a ...