DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Lees meer Lees minder

Filters

1 - 20 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS-stocknr. 793-1743
FabrikantnummerSDA03H0SBR
FabrikantC & K
1,64 €
Each
Aantal stuks
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 3 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 793-1784
FabrikantnummerTDA08H0SB1
FabrikantC & K
2,72 €
Each
Aantal stuks
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 179-7219
FabrikantnummerSDB08H1SBD
FabrikantC & K
1,693 €
Each (In a Tube of 22)
Aantal stuks
8P8T 100 mA Phosphor Bronze 8 Surface Mount Extended Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 793-1563
FabrikantnummerBPA10B
FabrikantC & K
2,00 €
Each
Aantal stuks
SPST 25 mA@ 24 V dc Gold over Nickel Plated Copper Beryllium 10 Through Hole Side DIP 1000Cycles +85°C -20°C -20 → +85°C - - -
RS-stocknr. 179-7220
FabrikantnummerSDB08H0SB
FabrikantC & K
1,785 €
Each (In a Tube of 22)
Aantal stuks
8P8T 100 mA Phosphor Bronze 8 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 161-2972
FabrikantnummerTDP08H0SBD1R
FabrikantC & K
2.660,00 €
1 Reel of 1000
Reel(s)
SPST 25 mA @ 24 V dc Copper Alloy 8 Surface Mount Flush, Piano, Recessed DIP - +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS-stocknr. 161-3005
FabrikantnummerSDA05H0SBR
FabrikantC & K
1,786 €
Each (In a Pack of 5)
Aantal stuks
SPST 25 mA @ 24 V dc Beryllium Copper 5 Surface Mount Flush, Recessed, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS-stocknr. 179-7221
FabrikantnummerSDB08H0B
FabrikantC & K
1,295 €
Each (In a Tube of 22)
Aantal stuks
8P8T 100 mA Phosphor Bronze 8 Through Hole Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 155-8874
FabrikantnummerCRD16RM0SB
FabrikantC & K
10,11 €
Each
Aantal stuks
- 0.4 VA Beryllium Copper (Contact), Brass (Terminal) 16 Surface Mount - DIP - +85°C -20°C -20 → +85°C - 300V ac 0.4 V ac, 20 V ac/dc
RS-stocknr. 155-8883
FabrikantnummerBD06
FabrikantC & K
1,53 €
Each (In a Pack of 2)
Aantal stuks
SPST 25 mA @ 25 V dc, 100 mA @ 5 V dc Gold Over Nickel Over Phosphor Bronze (Contact), Matt-Tin Over Nickel Over Phosphor Bronze (Terminal) 6 Through Hole Raised, Slide DIP - +85°C -40°C -40 → +85°C - - 5 V dc, 25 V dc
RS-stocknr. 161-2958
FabrikantnummerSDA10H1SBD
FabrikantC & K
2,647 €
Each (In a Tube of 15)
Aantal stuks
SPST 25 mA @ 24 V dc Beryllium Copper 10 Surface Mount Raised, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS-stocknr. 155-8834
FabrikantnummerBPA08SBR
FabrikantC & K
1,48 €
Each (On a Reel of 500)
Aantal stuks
SPST 25 mA @ 24 V dc, 100 mA @ 5 V dc Beryllium Copper (Contact), Brass (Terminal) 8 Surface Mount Raised, Slide DIP - +85°C -20°C -20 → +85°C - 300V ac 5 V dc, 24 V dc
RS-stocknr. 793-1730
FabrikantnummerSDA01H0SBR
FabrikantC & K
1,08 €
Each
Aantal stuks
SPST 25 mA @ 24 V dc Gold Plated Beryllium Copper 1 Surface Mount Flush DIP 1000Cycles +85°C -40°C -40 → +85°C - - -
RS-stocknr. 179-7265
FabrikantnummerSDB06H0SBD
FabrikantC & K
1,388 €
Each (In a Pack of 5)
Aantal stuks
6P6T 100 mA Phosphor Bronze 6 Surface Mount Flush Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 793-1566
FabrikantnummerCRD10RM0AB
FabrikantC & K
2,10 €
Each
Aantal stuks
Rotary 400 mA @ 20 V Gold over Nickel Plated Copper Beryllium 10 Through Hole Flush DIP - +85°C -20°C -20 → +85°C - - -
RS-stocknr. 155-8824
FabrikantnummerBD06
FabrikantC & K
1,311 €
Each (In a Tube of 300)
Aantal stuks
SPST 25 mA @ 25 V dc, 100 mA @ 5 V dc Gold Over Nickel Over Phosphor Bronze (Contact), Matt-Tin Over Nickel Over Phosphor Bronze (Terminal) 6 Through Hole Raised, Slide DIP - +85°C -40°C -40 → +85°C - - 5 V dc, 25 V dc
RS-stocknr. 161-2959
FabrikantnummerSDA12H1SBD
FabrikantC & K
2,173 €
Each (In a Tube of 14)
Aantal stuks
SPST 25 mA @ 24 V dc Beryllium Copper 12 Surface Mount Raised, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc
RS-stocknr. 161-2973
FabrikantnummerTDP08H1SBD1R
FabrikantC & K
2.655,07 €
1 Reel of 1000
Reel(s)
SPST 25 mA @ 24 V dc Copper Alloy 8 Surface Mount Piano, Raised DIP - +85°C -40°C -40 → +85°C - 300V ac 24V dc
RS-stocknr. 179-7222
FabrikantnummerSDB09H1SBD
FabrikantC & K
1,887 €
Each (In a Tube of 20)
Aantal stuks
9P9T 100 mA Phosphor Bronze 9 Surface Mount Extended Slide DIP - +85°C -40°C -40 → +85°C - 300 (Minimum)V dc 50V dc
RS-stocknr. 161-2942
FabrikantnummerSDA03H0SBR
FabrikantC & K
1,895 €
Each (On a Reel of 750)
Aantal stuks
SPST 25 mA @ 24 V dc Beryllium Copper 3 Surface Mount Flush, Recessed, Slide DIP - +85°C -40°C -40 → +85°C - 300V dc 24V dc